AS-PS02A

Delta Electronics
108-AS-PS02A
AS-PS02A

Mfr.:

Description:
Controller Accessories AS Series Power Supply, Input: 100-240Vac -> Output: 24Vdc Power Supply, 1.5A (internal bus), 0.5A (for external I/O)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.717.186 Rp1.717.186
Rp1.717.002 Rp42.925.050
Rp1.641.600 Rp82.080.000
Rp1.603.073 Rp160.307.300
250 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Controller Accessories
RoHS:  
AS
Controller Accessories
Power Supply
Use with AS Series
Brand: Delta Electronics
IP Rating: IP20
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

USHTS:
8537109160
ECCN:
EAR99

AS Series Compact Modular Mid-Range PLCs

Delta IA AS Compact Modular Mid-Range Programmable Logic Controllers (PLCs) are ideal for industrial automation control for effective storage, system extension, timer, input/output (I/O) control, and sequential/position control. These high-performance, multi-purpose controllers feature Delta's self-developed 32-bit system-on-chip (SoC) CPU for enhanced execution speed (40K steps/ms) and support up to 32 extension modules or up to 1024 I/O. The AS series offers accurate positioning control for up to 8 axes via the CANopen motion network and 6 axes via pulse control (200kHz). Delta IA AS Compact Modular Mid-Range PLCs have a rackless design and DIN-rail clips for easy vertical module installation. The simple shape and dark gray exterior are designed to resist stains and dirt in harsh industrial environments. The AS series is widely used in diverse automated equipment for electronics manufacturing, food packaging, labeling, and textile machines.