PCIe-8338

ADLINK Technology
976-PCIE-8338
PCIe-8338

Mfr.:

Description:
Motion Controllers PCIe-8338PCIe EtherCAT Master Motion Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp36.051.174 Rp36.051.174
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Motion Controllers
PCIe-8338
Motion Controllers
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: PCIe
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 24 V
Supply Voltage - Min: 24 V
Part # Aliases: 91-18406-0060
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
4A994

PCIe-8338 EtherCAT Motion Controller

ADLINK Technology PCIe-8338 EtherCAT Motion Controller is a hardware-based controller that supports up to 64 synchronized axes and over 10,000 points simultaneously. This controller provides an out-of-shell Application-ready (APS) function library to generate multi-dimensional, highly synchronized, time-deterministic event-triggered motion, and I/O control. The PCIe-8338 motion controller features dedicated isolated Emergency stop input (EMG) and configurable isolated high-speed digital input, with up to 1MHz input frequency. This motion controller supports up to 16D linear interpolation, 3D circular, and 3D spiral interpolation. The PCIe-8338 motion controller implements point-table functions for contouring applications.

FEATURED PRODUCTS
ADLINK TECHNOLOGY