- 20 C PLC Controllers

Results: 250
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Input Type Output Type Interface Type Display Type Series IP Rating Minimum Operating Temperature Maximum Operating Temperature Size
Opto 22 PLC Controllers SNAP 4-Ch Isolated 90-140 VAC/VDC Digital (Discrete) Input Module with Manual/Auto Switches Non-Stocked
Min.: 1
Mult.: 1

Digital Input Module AC SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP 32-channel Digital (Discrete) Input Module, 2.5 to 12 VDC Non-Stocked
Min.: 1
Mult.: 1

Digital Input Module DC SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP 32-channel Digital (Discrete) Input Module, -2.5 to -12 VDC, with positive common connection Non-Stocked
Min.: 1
Mult.: 1

Digital Input Module DC SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP 32-channel Digital (Discrete) Input Module, -10 to -32 VDC, with positive common connection Non-Stocked
Min.: 1
Mult.: 1

Digital Input Module DC SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP isolated 16-pt digital (discrete) input module, leakage tolerant, 15-28 VDC Non-Stocked
Min.: 1
Mult.: 1

Digital Input Module SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP 4-Ch Leakage-Tolerant 15-32 VDC Digital Input Module Non-Stocked
Min.: 1
Mult.: 1

Digital Input Module DC SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP 4-Ch Contact Status Input Module, Normally Open Non-Stocked
Min.: 1
Mult.: 1

Contact Status Input Module DC SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP 4-Ch Contact Status Input Module, Normally Closed Non-Stocked
Min.: 1
Mult.: 1

Contact Status Input Module DC SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP 4-Ch Isolated 10-32 VDC/VAC Digital (Discrete) Input Module with Manual/Auto Switches Non-Stocked
Min.: 1
Mult.: 1

Digital Input Module DC SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP 4-Ch Isolated 5-60 VDC Digital (Discrete) Output Module with Manual/Auto Switches Non-Stocked
Min.: 1
Mult.: 1

Digital Output Module DC SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP 4-Ch Reed Relay Digital (Discrete) Output Module, Normally Closed Non-Stocked
Min.: 1
Mult.: 1

Reed Relay Module SNAP - 20 C + 70 C
Opto 22 PLC Controllers SNAP PAC S-series Programmable Automation Controller for Ethernet Networks - REST API Non-Stocked
Min.: 1
Mult.: 1

32 V 8 V SNAP - 20 C + 60 C
Opto 22 SNAP-AIRATE
Opto 22 PLC Controllers OBSOLETE SNAP 2-Ch 0-25,000 Hz Analog Rate Input Module Non-Stocked
Min.: 1
Mult.: 1

Analog Rate Input Module SNAP - 20 C + 70 C
Sfera Labs PLC Controllers Industrial Raspberry Pi PLC, CE/FCC/IC compliant, with wide range of digital and analog inputs and outputs, NO/NC relays, UPS, RS-232, RS-485 (Modbus), CAN, dual SD card, RTC, watchdog, secure element. Non-Stocked
Min.: 1
Mult.: 1

8 Input 8 Output DIN Rail Mount 50 V 10 V Analog, Digital Analog, Digital I2C, SPI Iono Pi IP20 - 20 C + 60 C 106.5 mm x 105.5 mm x 62 mm
Sfera Labs PLC Controllers Industrial Raspberry Pi PLC, CE/FCC/IC compliant, with wide range of digital and analog inputs and outputs, NO/NC relays, UPS, RS-232, RS-485 (Modbus), CAN, dual SD card, RTC, watchdog, secure element. Non-Stocked
Min.: 1
Mult.: 1

8 Input 8 Output DIN Rail Mount 50 V 10 V Analog, Digital Analog, Digital I2C, SPI Iono Pi IP20 - 20 C + 60 C 106.5 mm x 105.5 mm x 62 mm
Sfera Labs PLC Controllers Industrial Raspberry Pi PLC, CE/FCC/IC compliant, with wide range of digital and analog inputs and outputs, NO/NC relays, UPS, RS-232, RS-485 (Modbus), CAN, dual SD card, RTC, watchdog, secure element. Non-Stocked
Min.: 1
Mult.: 1

8 Input 8 Output DIN Rail Mount 50 V 10 V Analog, Digital Analog, Digital I2C, SPI Iono Pi IP20 - 20 C + 60 C 106.5 mm x 105.5 mm x 62 mm
Sfera Labs PLC Controllers Industrial Raspberry Pi PLC, CE/FCC/IC compliant, with wide range of digital and analog inputs and outputs, NO/NC relays, UPS, RS-232, RS-485 (Modbus), CAN, dual SD card, RTC, watchdog, secure element. Non-Stocked
Min.: 1
Mult.: 1

8 Input 8 Output DIN Rail Mount 50 V 10 V Analog, Digital Analog, Digital I2C, SPI Iono Pi IP20 - 20 C + 60 C 106.5 mm x 105.5 mm x 62 mm
Sfera Labs PLC Controllers Industrial Raspberry Pi PLC, CE/FCC/IC compliant, with wide range of digital and analog inputs and outputs, NO/NC relays, UPS, RS-232, RS-485 (Modbus), CAN, dual SD card, RTC, watchdog, secure element. Non-Stocked
Min.: 1
Mult.: 1

8 Input 8 Output DIN Rail Mount 50 V 10 V Analog, Digital Analog, Digital I2C, SPI Iono Pi IP20 - 20 C + 60 C 106.5 mm x 105.5 mm x 62 mm
Sfera Labs PLC Controllers Strato Pi CM v3 4S 8GB Non-Stocked
Min.: 1
Mult.: 1

Raspberry Pi Compute Module 1 Input 1 Output DIN Rail Mount 28 V 9 V LED Strato Pi CM Duo - 20 C + 60 C
Sfera Labs PLC Controllers Strato Pi CM v3 4S 16GB Non-Stocked
Min.: 1
Mult.: 1

Raspberry Pi Compute Module 1 Input 1 Output DIN Rail Mount 28 V 9 V LED Strato Pi CM Duo - 20 C + 60 C
Sfera Labs PLC Controllers Strato Pi CM v3 4S 32GB Non-Stocked
Min.: 1
Mult.: 1

Raspberry Pi Compute Module 1 Input 1 Output DIN Rail Mount 28 V 9 V LED Strato Pi CM Duo - 20 C + 60 C
Sfera Labs PLC Controllers Strato Pi CM v3 3+ 8GB Non-Stocked
Min.: 1
Mult.: 1

Raspberry Pi Compute Module 1 Input 1 Output DIN Rail Mount 28 V 9 V LED Strato Pi CM Duo - 20 C + 60 C
Sfera Labs PLC Controllers Strato Pi CM v3 3+ 16GB Non-Stocked
Min.: 1
Mult.: 1

Raspberry Pi Compute Module 1 Input 1 Output DIN Rail Mount 28 V 9 V LED Strato Pi CM Duo - 20 C + 60 C
Sfera Labs PLC Controllers Strato Pi CM v3 3+ 32GB Non-Stocked
Min.: 1
Mult.: 1

Raspberry Pi Compute Module 1 Input 1 Output DIN Rail Mount 28 V 9 V LED Strato Pi CM Duo - 20 C + 60 C
Sfera Labs PLC Controllers Strato Pi Max XL with CM4 Wireless, 2GB RAM, Lite Non-Stocked
Min.: 1
Mult.: 1

Chassis Mount 58 V Strato Pi Max XL IP20 - 20 C + 60 C 160.2 mm x 106.2 mm x 62 mm