- 25 C PLC Controllers

Results: 302
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Input Type Output Type Interface Type Display Type Series IP Rating Minimum Operating Temperature Maximum Operating Temperature Size
Phoenix Contact PLC Controllers IB IL AO 2/SF-PAC 2In Stock
Min.: 1
Mult.: 1
IB IL IP20 - 25 C + 55 C
Phoenix Contact PLC Controllers IBIL 24DI 16 NPN-PAC NPN-PAC 2In Stock
Min.: 1
Mult.: 1
IB IL 24 IP20 - 25 C + 55 C
Phoenix Contact PLC Controllers IB IL 24 DI 4-ME 6In Stock
Min.: 1
Mult.: 1

IB IL 24 IP20 - 25 C + 55 C
Phoenix Contact PLC Controllers IB IL 24 DO 4-ME 4In Stock
Min.: 1
Mult.: 1

IB IL 24 IP20 - 25 C + 55 C
Phoenix Contact PLC Controllers IB IL AI 4/EF-PAC 1In Stock
Min.: 1
Mult.: 1

IB IL IP20 - 25 C + 55 C
Phoenix Contact PLC Controllers IB IL 24 LSKIP-PAC 2In Stock
Min.: 1
Mult.: 1

IB IL 24 IP20 - 25 C + 55 C
Eaton Electrical PLC Controllers EASYE4 ACCY DIO 12/24DC,24AC 8DI 8RO STM 2In Stock
Min.: 1
Mult.: 1
Basic Device 8 Input 8 Output DIN Rail Mount 26.4 VAC, 28.8 VDC 20.4 VAC, 10.2 VDC Digital Relay LCD easyE4 IP20 - 25 C + 55 C 72 mm x 90 mm x 58 mm
Eaton Electrical PLC Controllers EASYE4 ACCY DIO 12/24DC,24AC 4DI 4RO STM 3In Stock
Min.: 1
Mult.: 1
Expansion Device 4 Input 4 Output DIN Rail Mount 26.4 VAC, 28.8 VDC 20.4 VAC, 10.2 VDC Digital Relay LCD easyE4 IP20 - 25 C + 55 C 36 mm x 90 mm x 58 mm
Eaton Electrical EASY-E4-AC-16RE1
Eaton Electrical PLC Controllers EASYE4 ACCY DIO 100-240AC 8DI 8RO SCWTRM 3In Stock
Min.: 1
Mult.: 1
Expansion Device 8 Input 8 Output DIN Rail Mount 240 VAC, 240 VDC 100 VAC, 100 VDC Digital Relay Ethernet LCD IP20 - 25 C + 55 C 72 mm x 90 mm x 58 mm
Carlo Gavazzi PLC Controllers All-in-one Energy Management System, featuring a fully integrated smart meter, data logger, gateway, web server and controller. Contains 2 built-in Ethernet ports, RS485 ports, and Wi-Fi communication. Monitors (1) 3-phase load, or (3) 1-phase loads,
2Expected 30/06/2026
Min.: 1
Mult.: 1
1 1 DIN Rail Mount RS-485 LCD EMS10 IP20, IP40 - 25 C + 70 C 89.8 mm x 62.4 mm x 90 mm
Eaton Electrical PLC Controllers EASYE4 NPLC 100-240AC RLY DISP SCWTRM
5Expected 01/06/2026
Min.: 1
Mult.: 1
Base Device 8 Input 4 Output DIN Rail Mount 240 VAC, 240 VDC 100 VAC, 100 VDC Digital Relay Ethernet LCD easyE4 IP20 - 25 C + 55 C 72 mm x 90 mm x 58 mm
Phoenix Contact PLC Controllers AXC F XT ETH 1TX
4Expected 15/06/2026
Min.: 1
Mult.: 1
IP20 - 25 C + 60 C
Phoenix Contact PLC Controllers AXL DO 32/1
4Expected 01/07/2026
Min.: 1
Mult.: 1

Digital Output Module DC IP20 - 25 C + 60 C
Phoenix Contact PLC Controllers AXL AI 8
15Expected 28/05/2026
Min.: 1
Mult.: 1

Analog Input Module - 25 C + 60 C
Phoenix Contact PLC Controllers AXL RTD 8
2Expected 01/06/2026
Min.: 1
Mult.: 1

Temperature Module IP20 - 25 C + 60 C
Phoenix Contact PLC Controllers AXL F DOR4/2 AC/ 220DC 1F
4Expected 17/06/2026
Min.: 1
Mult.: 1

Relay Output Module IP20 - 25 C + 60 C

IDEC PLC Controllers 16pt Relay Exp Module Screw
5Expected 29/05/2026
Min.: 1
Mult.: 1
DC FC6A IP20 - 25 C + 65 C
Phoenix Contact PLC Controllers AXL SE DI8/2 48
8Expected 04/06/2026
Min.: 1
Mult.: 1

Digital Input Module IP20 - 25 C + 60 C
Phoenix Contact PLC Controllers AXL DO 8/2-2A
4Expected 04/06/2026
Min.: 1
Mult.: 1

Digital Output Module - 25 C + 60 C
Phoenix Contact PLC Controllers IB IL 24 DO 4-PAC
6Expected 04/06/2026
Min.: 1
Mult.: 1

IB IL 24 IP20 - 25 C + 55 C
Phoenix Contact PLC Controllers ILC 2050 BI 10Factory Stock Available
Min.: 1
Mult.: 1

Modular Inline 24 V 24 V EV IP20 - 25 C + 55 C
Phoenix Contact PLC Controllers AXL DI 32/1 92Factory Stock Available
Min.: 1
Mult.: 1

Digital Input Module - 25 C + 60 C
Phoenix Contact PLC Controllers AXL CNT 2/INC2 3Factory Stock Available
Min.: 1
Mult.: 1

Function Module - 25 C + 60 C
Phoenix Contact PLC Controllers AXL SSI 1/AO 1 SSI INPUT/ANALOG OUT 1Factory Stock Available
Min.: 1
Mult.: 1

Function Module IP20 - 25 C + 60 C
Phoenix Contact PLC Controllers AXL F AI4 U 1H 1Factory Stock Available
Min.: 1
Mult.: 1

Analog Input Module IP20 - 25 C + 60 C