- 30 C PLC Controllers

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Input Type Output Type Interface Type Series IP Rating Minimum Operating Temperature Maximum Operating Temperature Size
Digi PLC Controllers Z4550 Controller with 4G/LTE MC7455, Automation License, with 1-year Digi Axess License included 8In Stock
Min.: 1
Mult.: 1

Industrial Controller DIN Rail Mount 24 VDC 9 VDC - 30 C + 70 C 13.92 cm x 11.99 cm x 3.68 cm
Digi PLC Controllers Z4550 Controller with 4G/LTE MC7455, Automation License, Antennas, with 1-year Digi Axess License included 8In Stock
Min.: 1
Mult.: 1

Industrial Controller DIN Rail Mount 24 VDC 9 VDC - 30 C + 70 C 13.92 cm x 11.99 cm x 3.68 cm
Siemens PLC Controllers SIMATIC ET 200SP PS 24V/5A 2In Stock
Min.: 1
Mult.: 1

1-Phase AC 1 Output DIN Rail Mount 264 VAC 85 VAC 1-Phase ET200SP IP20 - 30 C + 70 C
Siemens PLC Controllers SIMATIC ET 200SP PS 24V/10A 1In Stock
2Expected 02/09/2026
Min.: 1
Mult.: 1

1-Phase AC 1 Output DIN Rail Mount 264 VAC 85 VAC 1-Phase ET200SP IP20 - 30 C + 70 C
Siemens PLC Controllers ET 200SP. TM Posinput 1 1In Stock
4Expected 30/07/2026
Min.: 1
Mult.: 1

2 Input 2 Output 28.8 V 19.2 V RS-422 ET200SP - 30 C + 60 C
KUNBUS PLC Controllers RevPi AIO
178Expected 14/08/2026
Min.: 1
Mult.: 1

4 Input 2 Output DIN Rail Mount 24 VDC 12 VDC Analog Analog RevPi AIO IP20 - 30 C + 55 C 111 mm x 23 mm x 96 mm
Siemens PLC Controllers ET 200SP. TM Count 1X 24V. PU10 Non-Stocked Lead-Time 1 Week
Min.: 10
Mult.: 10

3 Input 1 Output 28.8 V 19.2 V ET200SP - 30 C + 60 C
Siemens PLC Controllers ET 200SP. TM Posinput 1. PU 10 Non-Stocked Lead-Time 1 Week
Min.: 10
Mult.: 1

2 Input 2 Output 28.8 V 19.2 V RS-422 ET200SP - 30 C + 60 C
Siemens PLC Controllers ET 200SP, TM TIMER DIDQ 10X24V Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

4 Input 1 Output 28.8 V 19.2 V ET200SP - 30 C + 60 C
Siemens PLC Controllers ET 200SP, TM PULSE 2X24V Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

2 Input 2 Output 28.8 V 19.2 V ET200SP - 30 C + 60 C
Siemens PLC Controllers ET 200SP. TM PTO 2x24V Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

6 Input 6 Output 28.8 V 19.2 V ET200SP - 30 C + 60 C