- 35 C PLC Controllers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Series IP Rating Minimum Operating Temperature Maximum Operating Temperature Size
Phoenix Contact PLC Controllers AXL F PSRTD8 1F 8In Stock
Min.: 1
Mult.: 1

Safety Module IP20 - 35 C + 60 C
Phoenix Contact PLC Controllers EM-D-8/4-24DC-IFS 1In Stock
Min.: 1
Mult.: 1

8 Input 4 Output DIN Rail Mount 24 VDC 24 VDC IP20 - 35 C + 50 C
Digi IEC-9-LR-O-PCA
Digi PLC Controllers Intelligent Edge Controller, LoRaWAN, Modbus, DIO, 4-20mA, 902-928MHz, 5-24VDC, u.FL connector, PCA only 1In Stock
Min.: 1
Mult.: 1
1 Input Chassis Mount 24 VDC 5 VDC IP65 - 35 C + 70 C 86.3 mm x 79.6 mm
MEAN WELL PLC Controllers 12V/24V 20A MPPT Solar Controller 6In Stock
2Expected 24/07/2026
Min.: 1
Mult.: 1

24 V 12 V PV-ML IP32 - 35 C + 45 C 210 mm x 151 mm x 59.5 mm
MEAN WELL PLC Controllers 12V/24V/36V/48V 60A MPPT Solar Controller 4In Stock
Min.: 1
Mult.: 1

24 V 12 V PV-ML IP32 - 35 C + 45 C 285 mm x 205 mm x 93 mm
Phoenix Contact PLC Controllers AXL F SSDI8/4 1F 1In Stock
Min.: 1
Mult.: 1

TMP IP20 - 35 C + 60 C
MEAN WELL PLC Controllers 12V/24V 40A MPPT Solar Controller
6On Order
Min.: 1
Mult.: 1

24 V 12 V PV-ML IP32 - 35 C + 45 C 238 mm x 173 mm x 72.5 mm