AS300 Series PLC Controllers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Input Type Output Type Interface Type Series IP Rating Minimum Operating Temperature Maximum Operating Temperature Size
Delta Electronics PLC Controllers AS300 EtherCAT communication card provides up to 16 axes Delta Servo A3E/B3E point-to-point positioning Non-Stocked
Min.: 1
Mult.: 1

PLC Module DIN Rail Mount AS300 25.2 mm x 88 mm
Delta Electronics PLC Controllers AS300 Communication card for IIoT applications OPC-UA, MQTT , Node-RED dashboard Non-Stocked
Min.: 1
Mult.: 1

PLC Module DIN Rail Mount AS300 25.2 mm x 88 mm x 42 mm
Delta Electronics PLC Controllers AS300 CPU, PNP Sourcing output, Embedded Ethernet , 2x RS-485, USB port, Micro SD , support AS-F function (network) cards, 20 I/Os ( 8DI+ 12DO) Program capacity: 128K steps Non-Stocked
Min.: 1
Mult.: 1

CPU Module 1024 Input 1024 Output DIN Rail Mount 24 VDC, 240 VAC 24 VDC, 100 VAC Digital Digital Ethernet, RS-485, USB AS300 IP20 - 20 C + 60 C 80 mm x 88 mm x 95.5 mm