- 25 C Task Lighting

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Type Lamp Type Illumination Colour Wavelength/Colour Temperature Supply Voltage - Min Supply Voltage - Max Luminous Flux Length Width Height IP Rating Power Rating Connection Method Mounting Style Housing Material Series
Phoenix Contact Task Lighting PLD E 409 W 350
309On Order
Min.: 1
Mult.: 1

Enclosure Light LED White 5000 K 24 V AC/DC 265 V AC/DC 700 lm 350 mm 30 mm 40 mm IP20 6 W Push-In Screw/ Magnet Mount Polycarbonate (PC)
Phoenix Contact Task Lighting PLD E 409 W 350 MS
765On Order
Min.: 1
Mult.: 1

Enclosure Light LED White 5000 K 24 V AC/DC 265 V AC/DC 700 lm 390 mm 39 mm 45 mm IP20 6 W Push-In Screw/ Magnet Mount Polycarbonate (PC)
Phoenix Contact Task Lighting CSD-SL 300 WH 8X8 Non-Stocked
Min.: 1
Mult.: 1
Signaling Light LED White 5000 K 24 VDC 272 mm 272 mm 291 mm IP65, IP67 70 W Screw Mount
Phoenix Contact Task Lighting CSD-SL 300 WH Non-Stocked
Min.: 1
Mult.: 1
LED White 5000 K 24 VDC IP65, IP67 70 W M17 Hybrid Connector Screw Mount
Phoenix Contact Task Lighting CSD-SL 300 GN Non-Stocked
Min.: 1
Mult.: 1
LED Green 490 nm to 510 nm 24 VDC IP65, IP67 75 W M17 Connector Screw Mount
Phoenix Contact Task Lighting CSD-SL 300 YE Non-Stocked
Min.: 1
Mult.: 1
LED Yellow 588 nm to 592 nm 24 VDC 272 mm 272 mm 291 mm IP65, IP67 70 W M17 Connector Screw Mount
Phoenix Contact Task Lighting CSD-SL 300 RD Non-Stocked
Min.: 1
Mult.: 1
LED Red 620 nm to 645 nm 24 VDC IP65, IP67 55 W M17 Connector SMD/SMT


Phoenix Contact Task Lighting PLD E 400 W 250 N/A
Min.: 1
Mult.: 1

Enclosure Light LED White (Cool White) 5000 K 19.2 VDC 30 VDC 140 lm 250 mm 23 mm 38 mm IP20 1.5 W Snap-In Clip Mount Plastic
Phoenix Contact Task Lighting PLD E 608 W 315/F N/A
Min.: 1
Mult.: 1

Enclosure Light LED White (Neutral White) 4000 K 685 lm 315.4 mm 91 mm 44 mm IP20 9.8 W Installation Coupler Snap-In Plastic PLD E 608
Phoenix Contact Task Lighting PLD E 608 W 315/E N/A
Min.: 1
Mult.: 1

Enclosure Light LED White (Neutral White) 4000 K 685 lm 315.4 mm 91 mm 44 mm IP20 9.8 W Installation Coupler Snap-In Plastic PLD E 608