915510005

Auer Signal
900-915510005
915510005

Mfr.:

Description:
Tower Light Modules CT5ZM Piezo buzzer module 24 V DC , black

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.128.462 Rp1.128.462
Rp1.074.158 Rp5.370.790

Product Attribute Attribute Value Select Attribute
Auer Signal
Product Category: Tower Light Modules
RoHS:  
REACH - SVHC:
Buzzer Module
24 VDC
55 mm
Multiple Tones
IP65
CT5
Brand: Auer Signal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Height: 55 mm
Mounting Style: Base Mount
Packaging: Box
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 95 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 75 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

CT5 LED Modules & Accessories

Auer Signal CT5 LED Modules and Accessories include steady light modules, multifunctional modules, piezo buzzer modules, and accessories. These LED steady light modules and the piezo buzzer modules are designed for CT5 modular signal towers. The CT5 LED steady light modules are available in six colors and offer bright and maintenance-free LED steady light with a powerful signaling effect. These steady light modules are IO-link compatible and feature 24VDC operating voltage and IP65 and UL type 4/4X degrees of protection. The CT5 LED multifunctional modules offer four light functions, including LED steady, flashing, strobe, and double strobe beacons. These multifunction modules are IO-link compatible, are available in six colors and offer IP65 and UL type 4/4X degrees of protection.