Tube Fibre Optic Transceivers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Rate Form Factor or Case Style Transmission Distance Wavelength Connector Type Fibre Type Minimum Operating Temperature Maximum Operating Temperature Series Product Rise Time Emitting Source Operating Supply Voltage Application
Broadcom / Avago Fibre Optic Transceivers Transceiver 134In Stock
160Expected 19/08/2026
Min.: 1
Mult.: 1

155 MBd 1300 nm Multimode - 10 C + 85 C AFBR-5 Transceivers 3 ns, 2.2 ns 3.3 V, 5 V
Broadcom / Avago Fibre Optic Transceivers Transceiver 234In Stock
290Expected 11/02/2027
Min.: 1
Mult.: 1

125 MBd 1 x 9 2 km 1300 nm ST Multimode - 10 C + 85 C AFBR Transceivers 3 ns LED 3.3 V, 5 V Ethernet
Broadcom / Avago Fibre Optic Transceivers BARE FIBER CLAMP 250MBd LVDS 212In Stock
300Expected 24/11/2026
Min.: 1
Mult.: 1

250 MBd 650 nm No Connector Plastic Optical Fiber (POF) - 40 C + 85 C AFBR Transceivers 3 ns LED 3.3 V Industrial
Broadcom / Avago Fibre Optic Transceivers Transceiver
230On Order
Min.: 1
Mult.: 1

125 MBd 1 x 9 2 km 1300 nm SC Multimode - 10 C + 85 C AFBR Transceivers 3 ns LED 3.3 V, 5 V Ethernet