PE310G4i71L-SRD

Silicom
847-PE310G4I71L-SRD
PE310G4i71L-SRD

Mfr.:

Description:
Ethernet Modules Quad Port Fiber SFP+ 10 Gigabit Ethernet PCI Express Server Adapter Intel® XL710BM1 Based

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Silicom
Product Category: Ethernet Modules
RoHS:  
Ethernet Adapters
4 Port
10.3125 Gb/s
PCIe 3.0, SPF+
11.04 V
12.96 V
0 C
+ 45 C
Brand: Silicom
Description/Function: Server Adapter
Dimensions: 165.15 mm x 64.39 mm
Operating Supply Voltage: 12 V
Power Consumption: 6 W, 6.24 W
Processor Type: Intel XL710
Product Type: Ethernet Modules
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.718.324 Rp11.718.324
Rp11.055.116 Rp110.551.160