012002000200

Industrial Shields
244-012002000200
012002000200

Mfr.:

Description:
Ethernet Modules Raspberry PLC Ethernet 21 I/Os Analog/Digital PLUS (Raspberry Pi 4B 2GB RAM + 8GB pSLC SIM W/Linux)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.383.917 Rp12.383.917
Rp11.972.416 Rp119.724.160
25 Quote

Product Attribute Attribute Value Select Attribute
Industrial Shields
Product Category: Ethernet Modules
RoHS:  
Brand: Industrial Shields
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160
TARIC:
8534001900
ECCN:
EAR99

Raspberry PLC Ethernet CPUs

Industrial Shields Raspberry PLC Ethernet CPUs are ideal for working with applications in real-time and feature dual Ethernet ports, dual RS-485, Wi-Fi®, BLUETOOTH®, CAN bus options, and more. Due to these numerous ports and options, connecting to a large number of devices and using multiple protocols and communication ports is achievable. Industrial Shields Raspberry PLC Ethernet CPUs offer a 12VDC to 24VDC input voltage range, 1.5A current rating, and 30W rated power.