AB7814-F

HMS Networks
898-AB7814-F
AB7814-F

Mfr.:

Description:
Gateways DeviceNet Scanner/Master to INTERBUS Slave

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Gateways
RoHS:  
X-Gateways
2 Mb/s
Ethernet, USB
24 V
24 V
- 25 C
+ 65 C
114 mm x 44 mm x 127 mm
Each
Brand: HMS Networks
IP Rating: IP20
Operating Supply Current: 200 mA
Product Type: Gateways
Series: Anybus X-Gateway
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Anybus
Unit Weight: 698,532 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Anybus® X-Gateways™

HMS Networks Anybus® X-Gateways™ consist of two Anybus Fieldbus or Ethernet network interface modules and an intelligent gateway platform that transfers data between the two networks. Configure the X-Gateway via a USB port using a Windows-based application or the Anybus Configuration Manager. Onboard network interfaces are typically configured from the respective networks using third-party configuration tools. X-Gateway ensures data consistency (where applicable) and does not feature mechanisms for synchronization between the two networks.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp42.059.306 Rp42.059.306
10 Quote