293 Gateways

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature
Monnit Gateways ALTA 3G Cellular Gateway With Battery Backup - for Rogers (900MHz), CANADA ONLY
Cellular Gateways 850 MHz, 1.7 GHz, 1.9 GHz 5.5 V 5.5 V - 10 C + 45 C
Monnit Gateways ALTA 3G Cellular Gateway With Battery Backup - for ATT (900MHz)
Cellular Gateways 850 MHz, 1.7 GHz, 1.9 GHz 5.5 V 5.5 V - 10 C + 45 C
Monnit Gateways ALTA 2G Cellular Gateway With Battery Backup - for Sprint (900MHz)
Cellular Gateways 800 MHz, 1.9 GHz 5.5 V 5.5 V - 10 C + 45 C
Monnit Gateways ALTA Unlocked 3G Cellular Gateway With Battery Backup - for ATT (433 MHz)
3G Cellular Gateways 850 MHz, 1.7 GHz, 1.9 GHz 5.5 V 5.5 V - 10 C + 45 C
Monnit Gateways ALTA Unlocked Cellular Gateway With Battery Backup - for Sprint (900MHz)
Cellular Gateways 800 MHz, 1.9 GHz 5.5 V 5.5 V - 10 C + 45 C
Monnit Gateways ALTA Unlocked 3G Cellular Gateway With Battery Backup - for Rogers (900MHz), CANADA ONLY
Cellular Gateways 850 MHz, 1.7 GHz, 1.9 GHz 5.5 V 5.5 V - 10 C + 45 C
Monnit Gateways ALTA Unlocked 3G Cellular Gateway With Battery Backup - No Data - North America (433 MHz)
Cellular Gateways 850 MHz, 1.7 GHz, 1.9 GHz 5.5 V 5.5 V - 10 C + 45 C
Eurotech Gateways ReliaGATE 15-10: Quark 400MHz, 512MB DRAM, 4GB eMMC on Board Flash, 1x Fast Eth,Yocto Linux, ReliaCELL Ready, ESF/IDP image is NOT included (select from the accessory list) Non-Stocked
Min.: 1
Mult.: 1
IoT Gateways Intel Quark SoC X1020D 400 MHz 150 Mb/s 2 Ethernet, 2 Serial, 3 USB Audio, CAN, Ethernet, GPIO, Serial, USB 6.5 V 36 V - 40 C + 80 C
Eurotech Gateways ReliaGATE 15-10: Quark 400MHz, 512MB DRAM, 4GB eMMC on Board Flash, Wi-Fi + BT, GPS, 2x Fast Eth, Accelerom, Line-IN & Mic out, 2x CAN,Yocto Linux, ReliaCELL Ready, ESF/IDP image is NOT included (select from the accessory list) Non-Stocked
Min.: 1
Mult.: 1
IoT Gateways Intel Quark SoC X1020D 400 MHz 150 Mb/s 2 Ethernet, 2 Serial, 3 USB Audio, CAN, Ethernet, GPIO, Serial, USB 6.5 V 36 V - 40 C + 80 C