1357842

Phoenix Contact
651-1357842
1357842

Mfr.:

Description:
Routers FL MGUARD 4102 PCIE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Routers
RoHS:  
REACH - SVHC:
Routers
10 Mb/s, 100 Mb/s, 1000 Mb/s
2 Port
PCIe
- 20 C
+ 70 C
Brand: Phoenix Contact
IP Rating: IP00
Product Type: Routers
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FL mGuard 2100 & 4300 Security Routers

Phoenix Contact FL mGuard 2100 and 4300 Security Routers are designed to replace the legacy RS line with a short transition period. The FL mGuard 2100 and 4300 series secure control systems by providing various firewall, routing, and VPN functionality for industrial network applications. Phoenix Contact FL mGuard 2100 and 4300 Security Routers feature DIN-rail, rackmount, and PCI/PCIE hardware styles for user flexibility. The routers utilize gigabit interfaces, which allow integration into high-traffic networks. The FL mGuard 2100 and 4300 series are IEC 62443 4-1 certified and compatible with mGuard Secure Cloud technology.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.039.665 Rp10.039.665