Bulk Servers

Results: 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions RAM Packaging
Lantronix Servers LM80 Local Manager, 8 Serial ports, 3 Ethernet ports, includes LMS
1In Stock
Min.: 1
Mult.: 1
Console Servers 10 Mb/s, 100 Mb/s, 1000 Mb/s 2 x RJ45, 8 x RS-232, 1 x SFP, 1 x USB Serial, USB-A, USB-C 100 VAC 240 VAC 0 C + 45 C 254 mm x 43 mm x 163 mm Bulk
Lantronix Servers EDS 5000 Device Server, 32 port 100-240 VAC & 24/48 VDC inputs 1RU NA power cord
7In Stock
Min.: 1
Mult.: 1

Serial Device Servers MA35DA 921.6 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s 1 x RJ45, 1 x RJ45/SFP Combo, 32 x RS-232/422/485 Ethernet, RS-232/422/485 100 VAC, 24 VDC 240 VAC, 48 VDC - 10 C + 60 C 44.3 cm x 17.5 cm x 4.36 cm Bulk
Lantronix Servers xDirect485 RS232/422 /485 10/100 Dev Serv 122In Stock
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-485 5 V 15 V - 40 C + 85 C 240 mm x 33 mm x 29 mm Bulk


Lantronix Servers EDS 3000PS SECURE DEVICE SERVER, 8-PORT SERIAL, 1 GbE ETHERNET, 110-240 VAC, DESKTOP, NORAM POWER CORD INCLUDED
5In Stock
Min.: 1
Mult.: 1

Serial Device Servers ARM Cortex A9 230 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s 2 x RJ45, 8 x RS-232 Ethernet, Serial 100 V 240 V 0 C + 55 C 227 mm x 128 mm x 4.3 mm Bulk
Lantronix Servers USB 16-PORT AC-DUAL SUPPLY
2In Stock
Min.: 1
Mult.: 1

Advanced Console Managers 300 b/s to 230.4 kb/s 16 Port USB 100 V 240 V 0 C + 50 C 305 mm x 438 mm x 44 mm Bulk
Lantronix Servers DSTni-EX DIN RailMnt 10Base-T/100Base-TX 16In Stock
Min.: 1
Mult.: 1

Serial Device Servers 2 Port Ethernet, RS-232/422/485 9 VAC, 9 V 24 VAC, 30 V 0 C + 60 C Bulk
Lantronix Servers RJ45 SERIAL 48-PORT AC-DUAL SUP
2In Stock
Min.: 1
Mult.: 1

Advanced Console Managers 300 b/s to 230.4 kb/s 48 Port RS-232 100 V 240 V 0 C + 50 C 305 mm x 438 mm x 44 mm Bulk
Lantronix Servers RJ45 SERIAL 16-PORT AC-SINGLE SUP
3In Stock
Min.: 1
Mult.: 1

Advanced Console Managers 300 b/s to 230.4 kb/s 16 Port RS-232 100 V 240 V 0 C + 50 C 305 mm x 438 mm x 44 mm Bulk
Lantronix Servers USB 48-PORT AC-DUAL SUPPLY
2In Stock
Min.: 1
Mult.: 1

Advanced Console Managers 300 b/s to 230.4 kb/s 48 Port USB 100 V 240 V 0 C + 50 C 305 mm x 438 mm x 44 mm Bulk
Lantronix Servers RJ45 SERIAL 16-PORT AC-DUAL SUP
4In Stock
Min.: 1
Mult.: 1

Advanced Console Managers 300 b/s to 230.4 kb/s 16 Port RS-232 100 V 240 V 0 C + 50 C 305 mm x 438 mm x 44 mm Bulk


Lantronix Servers xPico Wi-Fi Device Server Module, Bulk 290In Stock
Min.: 1
Mult.: 1

Wireless Device Servers 2.4 GHz 921 kb/s GPIO, SPI, USB 2.0, WiFi 3.3 V 3.3 V - 40 C + 85 C 26.1 mm x 18.3 mm x 3 mm Bulk
Lantronix Servers XPort Pro Sample Ext RAM&Temp encry&LinOS
36In Stock
Min.: 1
Mult.: 1

Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Bulk
Lantronix Servers XPort Direct Plus Extended Temp Sample 1In Stock
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C 43.3 mm x 31.8 mm x 11.8 mm Bulk
Lantronix SLC80322201SM
Lantronix Servers SLC8000 32-Port Dual AC Power Supply Advanced Console Manager, RoHS, 56K Modem
1In Stock
Min.: 1
Mult.: 1

Bulk
Lantronix SLC80082201SM
Lantronix Servers SLC80082201S + 56KINTMODEM-01, 8PORT SLC AND 56K MODEM COMBO
1In Stock
Min.: 1
Mult.: 1

Bulk
Lantronix Servers EDS 3000PS SECURE SERIAL DEVICE SERVER, 16-PORT SERIAL, 1 GbE ETHERNET, 110-240 VAC, DESKTOP, NORAM POWER CORD INCLUDED
1In Stock
Min.: 1
Mult.: 1

Serial Device Servers ARM Cortex A9 230 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s 2 x RJ45, 16 x RS-232 Ethernet, Serial 100 VAC 240 VAC 0 C + 55 C 227 mm x 128 mm x 6 mm Bulk
Lantronix Servers XPort Pro Lx6 Sample Device Server IPv6
20In Stock
Min.: 1
Mult.: 1

Serial Device Servers MCF520X 166.67 MHz 921.6 kb/s, 100 Mb/s 1 Port Ethernet, RS-232/485 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Bulk
Silex Technology Servers 802.11a/b/g/n/ac wave2 Dual-Band Wireless & Gigabit Ethernet USB3 Device Server Including 802.1X Enterprise Security, 1x USB 2.0 High Speed, 1x USB 3.0 SuperSpeed, 10/100/1000 Ethernet, US Power Supply 11In Stock
4Expected 24/11/2026
Min.: 1
Mult.: 1
Bulk
Silex Technology Servers Gigabit USB3.0 High Througput Device Server Enterprise Security, US Power Supply 41In Stock
27Expected 16/04/2027
Min.: 1
Mult.: 1

Serial Device Servers 10 Mb/s, 100 Mb/s, 1000 Mb/s 3 Port Ethernet, USB 2.0, USB 3.0 12 V 12 V 0 C + 40 C 130 mm x 100 mm x 26.2 mm Bulk
Silex Technology Servers Gigabit USB3.0 High Througput Device Server, 1x USB 3.0 SUPERSPEED, 1x USB 2.0 High Speed, 10/100/1000 Ethernet, US Power Supply 29In Stock
132On Order
Min.: 1
Mult.: 1
Bulk
Lantronix MO11AA003-G1-GR4-R
Lantronix Servers Micro125 Device Server, No Encryption, for AMAG Technology/Group4, RoHS, TAA 7In Stock
Min.: 1
Mult.: 1

Serial Device Servers Bulk
Lantronix Servers 2 Port Secure Device Server, 16MB, IPv6
1In Stock
Min.: 1
Mult.: 1

Serial Device Servers 921 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, RS-232/422/485 100 V 240 V - 40 C + 85 C Bulk


Lantronix Servers EDS 5000 Device Server, 8 port 100-240 VAC & 24/48 VDC inputs 1RU NA power cord
17In Stock
Min.: 1
Mult.: 1

Serial Device Servers MA35DA 921.6 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s 1 x RJ45, 1 x RJ45/SFP Combo, 8 x RS-232/422/485 Ethernet, RS-232/422/485 100 VAC, 24 VDC 240 VAC, 48 VDC - 10 C + 60 C 44.3 cm x 17.5 cm x 4.36 cm Bulk
Lantronix Servers EDS 5000 Device Server, 16 port 100-240 VAC & 24/48 VDC inputs 1RU NA power cord
24In Stock
Min.: 1
Mult.: 1

Serial Device Servers MA35DA 921.6 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s 1 x RJ45, 1 x RJ45/SFP Combo, 16 x RS-232/422/485 Ethernet, RS-232/422/485 100 VAC, 24 VDC 240 VAC, 48 VDC - 10 C + 60 C 44.3 cm x 17.5 cm x 4.36 cm Bulk
Lantronix Servers 2 Serial Ports, 2 Ethernet Ports, LMS, EU Power Cord & Adapter
10In Stock
Min.: 1
Mult.: 1

Servers 2 Port Ethernet, Serial 9 VDC 60 VDC 0 C + 55 C 158.75 mm x 158.75 mm x 44.45 mm Bulk