Tray Servers

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Lantronix Servers XPort XE Ext. Temp. without Encryption 4.848In Stock
4.300Expected 26/10/2026
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray
Lantronix Servers XPort XE w/MODBUS no Encryption Ext Temp 424In Stock
675Expected 11/09/2026
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray
Lantronix Servers MatchPort AR Device Server, AES
429In Stock
1.300On Order
Min.: 1
Mult.: 1

Serial Device Servers DSTni-FX 166 MHz 230 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 44.4 mm x 44.4 mm x 10.4 mm Tray
Lantronix Servers XPort Pro Ext. Temp 16MB SDRAM
2.521In Stock
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 125 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray
Lantronix Servers XPORT XE, EXTENDED TEMPERATURE, BULK WITH 00-80-A3-XX-XX-XX MAC ADDRESS - JAPAN ONLY, ROHS 106In Stock
600Expected 08/09/2026
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C Tray
Lantronix Servers XPort Pro Ext RAM & Temp w encry & Linux
38In Stock
Min.: 1
Mult.: 1

Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray
Lantronix Servers XPort SE Ext. Temp. with Encryption
1.049Expected 11/09/2026
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray
Lantronix Servers Xport SE with encryption
Non-Stocked Lead-Time 6 Weeks
Min.: 200
Mult.: 200

Tray
Lantronix Servers XPort Direct Plus Extended Temp
Non-Stocked Lead-Time 12 Weeks
Min.: 200
Mult.: 200

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C 43.3 mm x 31.8 mm x 11.8 mm Tray

Lantronix Servers XPort Pro Lx6 Device Server IPv6
Non-Stocked Lead-Time 30 Weeks
Min.: 200
Mult.: 200

Serial Device Servers MCF520X 166.67 MHz 921.6 kb/s, 100 Mb/s 1 Port Ethernet, RS-232/485 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray