Connect ME Servers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Digi Servers Custom ME w/ RJ45 4MB SDRAM 4MB Flash 1.413In Stock
Min.: 1
Mult.: 1

Serial Device Servers NS7520 55 MHz 230 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, GPIO, UART 3.14 V 3.45 V - 40 C + 85 C
Digi Servers DCME9210 w/8MB SDRAM 4MB FM Single-Linux 87In Stock
Min.: 1
Mult.: 1

Serial Device Servers NS9210 75 MHz 10 Mb/s, 100 Mb/s 1 Port Ethernet, GPIO, I2C, SPI, UART 3.14 V 3.45 V - 40 C + 80 C
Digi Servers Single DC-ME-01T-C Unit 371In Stock
Min.: 1
Mult.: 1

Serial Device Servers NS7520 55 MHz 230 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, JTAG, Serial 3.3 V 3.3 V - 40 C + 85 C
Digi Servers DCME9210 w/8MB SDRAM 4MB Flsh Single Pack 1.904In Stock
Min.: 1
Mult.: 1

Serial Device Servers NS9210 75 MHz 10 Mb/s, 100 Mb/s 1 Port Ethernet, GPIO, I2C, SPI, UART 3.14 V 3.45 V - 40 C + 80 C
Digi Servers Digi Connect ME 9210 w/8MB SDRAM, 4MB Flash, Plug and Play SoftwareUnique Password (SB-327) 987In Stock
Min.: 1
Mult.: 1

Serial Device Servers NS9210 75 MHz 10 Mb/s, 100 Mb/s 1 Port Ethernet, GPIO, I2C, JTAG, SPI, UART 3.14 V 3.45 V - 40 C + 80 C Bulk
Digi Servers Digi Connect ME 9210 16MB SDRAM 8MB Flash 257In Stock
Min.: 1
Mult.: 1

Serial Device Servers NS9210 75 MHz 10 Mb/s, 100 Mb/s 1 Port Ethernet, GPIO, I2C, SPI, UART 3.14 V 3.45 V - 40 C + 80 C
Digi Servers Digi Connect ME Module w/8 MB SDRAM, 4MB Flash, Standard firmware / Unique Password (SB-327) 520In Stock
1.000Expected 14/10/2026
Min.: 1
Mult.: 1

Serial Device Servers NS7520 55 MHz 230 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, GPIO, UART 3.14 V 3.45 V - 40 C + 85 C Bulk
Digi Servers DIGI CONNECT ME 9210 2MBFLSH/8MBRAM SING
450On Order
Min.: 1
Mult.: 1

Serial Device Servers NS9210 75 MHz 10 Mb/s, 100 Mb/s 1 Port Ethernet, GPIO, I2C, SPI, UART 3.3 V 3.3 V - 40 C + 80 C
Digi Servers Digi Connect ME Mod 8MB SDRAM 2MB Flash Non-Stocked
Min.: 1
Mult.: 1

Serial Device Servers NS7520 55 MHz 230 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, GPIO, UART 3.14 V 3.45 V - 40 C + 85 C
Digi Servers Digi Connect ME 9210 8MB SDRAM 4MB Flash Non-Stocked
Min.: 1
Mult.: 1

Serial Device Servers NS9210 75 MHz 10 Mb/s, 100 Mb/s 1 Port Ethernet, GPIO, I2C, SPI, UART 3.14 V 3.45 V - 40 C + 80 C
Digi Servers Digi Connect ME 9210 8MB SDRAM 4MB Flash Non-Stocked
Min.: 1
Mult.: 1

Serial Device Servers NS9210 75 MHz 10 Mb/s, 100 Mb/s 1 Port Ethernet, GPIO, I2C, SPI, UART 3.14 V 3.45 V - 40 C + 80 C
Digi Servers ME Customizable Mod. w/ JTAG Interface Non-Stocked
Min.: 1
Mult.: 1
No
Serial Device Servers NS7520 55 MHz 230 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, GPIO, JTAG, UART 3.14 V 3.45 V - 40 C + 85 C