CUI Inc. DQD6 Series DC/DC Converters - Chassis Mount

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Series
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 12 Vdc, 0.5 A, single regulated output, chassis mount 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 12 V 500 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 24 Vdc, 0.25 A, single regulated output, chassis mount 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 24 V 250 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 15 Vdc, 0.4 A, single regulated output, chassis mount 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 15 V 400 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 9 Vdc, 0.667 A, single regulated output, chassis mount 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 9 V 667 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, +/-5 Vdc, +/-0.6 A, dual regulated output, chassis mount 26In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V - 5 V - 600 mA 5 V 600 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 12 Vdc, 0.5 A, single regulated output, chassis mount 43In Stock
36Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 12 V 500 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 15 Vdc, 0.4 A, single regulated output, chassis mount 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 15 V 400 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 5 Vdc, 1.2 A, single regulated output, chassis mount 3In Stock
156On Order
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 5 V 1.5 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 24 Vdc, 0.25 A, single regulated output, chassis mount
72On Order
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 24 V 250 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 5 Vdc, 1.2 A, single regulated output, chassis mount
26Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 5 V 1.2 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 9 Vdc, 0.667 A, single regulated output, chassis mount
36Expected 19/02/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 9 V 667 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, +/-12 Vdc, +/-0.25 A, dual regulated output, chassis mount Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V - 12 V - 250 mA 12 V 250 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, +/-15 Vdc, +/-0.2 A, dual regulated output, chassis mount Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V - 15 V - 200 mA 15 V 200 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, +/-24 Vdc, +/-0.125 A, dual regulated output, chassis mount Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V - 24 V - 125 mA 24 V 125 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, +/-9 Vdc, +/-0.333 A, dual regulated output, chassis mount Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V - 9 V - 333 mA 9 V 333 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 3.3 Vdc, 1.5 A, single regulated output, chassis mount Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 4.95 W 24 V 9 V 36 V 3.3 V 1.5 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 40 Vdc, 0.15 A, single regulated output, chassis mount Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 40 V 150 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, +/-12 Vdc, +/-0.25 A dual regulated output, chassis mount Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 18 V 75 V - 12 V - 250 mA 12 V 250 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, +/-15 Vdc, +/-0.2 A dual regulated output, chassis mount Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 18 V 75 V - 15 V - 200 mA 15 V 200 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, +/-24 Vdc, +/-0.125 A dual regulated output, chassis mount Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 18 V 75 V - 24 V - 125 mA 24 V 125 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, +/-5 Vdc, +/-0.6 A dual regulated output, chassis mount Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 18 V 75 V - 5 V - 600 mA 5 V 600 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, +/-9 Vdc, +/-0.333 A dual regulated output, chassis mount Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 18 V 75 V - 9 V - 333 mA 9 V 333 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 3.3 Vdc, 1.5 A, single regulated output, chassis mount Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 4.95 W 48 V 18 V 75 V 3.3 V 1.5 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6