TLP310U30CLAMPB

Eaton
545-TLP310U30CLAMPB
TLP310U30CLAMPB

Mfr.:

Description:
Power Outlet Strips 3-Outlet Surge Protector 2 USB-C Ports 5-15R Outlets 900 J 30W PD Desk Clamp 10ft Cord Black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.092.321 Rp1.092.321
Rp1.019.487 Rp5.097.435
Rp989.767 Rp9.897.670
Rp951.607 Rp23.790.175
Rp923.721 Rp46.186.050
Rp896.752 Rp89.675.200
Rp865.748 Rp216.437.000
1.000 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Outlet Strips
RoHS:  
Surge Protectors
NEMA 5-15P
Black
3 Outlet
900 J
10 ft
7.68 in
Wall Mount
120 VAC
15 A
Not Protected
Home, Office
Brand: Eaton
Height: 1.91 in
Power Rating: 1.875 kW
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 2.75 in
Unit Weight: 784,714 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Protect It! 3- & 6-Outlet Surge Protectors

Tripp Lite Protect It! 3- and 6-Outlet Surge Protectors offer 3-outlet or 6-outlet surge protection in lengths of 0.9m to 7.6m (3 feet to 25 feet). These Tripp Lite surge protectors feature a surge energy rating of 600J to 1500J and include USB Type A, USB Type C™, and 5-15R port types. Tripp Lite Protect It! 3- and 6-Outlet Surge Protectors protect electronics against surges and charge mobile devices.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.