UCOM10G+CTCB020

Amphenol Socapex
523-UCOM10G+CTCB020
UCOM10G+CTCB020

Mfr.:

Description:
Ethernet Cables / Networking Cables uCOM BLACK PLUG/PLUG 2M CORDSET

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
10Gb Ethernet and Fiber
Plug
Plug
Male / Male
2 m (6.562 ft)
Black
26 AWG
Brand: Amphenol Socapex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Description/Function: UCom plug - UCom plug cordset
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: uCom
Subcategory: Cable Assemblies
Tradename: MicroCom
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

µCom-10Gb+ Ethernet Micro Cordsets

Amphenol Socapex µCom 10G Cordsets are designed to meet the need for miniaturized connectors with rapid transmission speeds and high resistance to environmental extremes. µCom-10Gb cordsets are available in plug-to-plug and panel mount receptacle to RJ45 Cat6A plug. The cordsets offer an additional design option for applications in the defense, aeronautical, and rail mass transit markets.

µCom-10Gb+ Ethernet Micro Connectors

Amphenol Socapex µCom-10Gb+ Micro Connectors offer rapid transmission speeds and high resistance to environmental extremes. The receptacle and in-line receptacle are compatible with both thread and push-pull plugs. These miniature connectors are environmentally tested to MIL-DTL-38999 Series III military specifications for the threaded version and MIL-DTL-26482 military specifications for the push-pull version. The rugged IP68 design features four fully insulated twisted wire pairs throughout the connector to minimize cross-talk. The connectors offer 1500VRMS dielectric withstanding voltage in a temperature range of -55°C to +125°C. Amphenol Socapex µCom-10Gb+ Micro Connectors feature a 15mm (0.59") maximum external diameter and can exceed 10Gb/s per IEEE 802.3an-2006 even in the harshest environments.