FM011402SM12

Xtreme Cable
678-FM011402SM12
FM011402SM12

Mfr.:

Description:
Fibre Optic Cables 1-SM Fiber, Vectran, XPUR; Xtreme Light PRC PER FT

Lifecycle:
New At Mouser
This product may require additional documentation to export from the United States.

In Stock: 4.678

Stock:
4.678 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp54.671 Rp54.671
Rp49.718 Rp497.180
Rp43.847 Rp4.384.700
Rp37.242 Rp18.621.000
Rp33.206 Rp33.206.000
Full Reel (Order in multiples of 5000)
Rp28.069 Rp140.345.000
10.000 Quote

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: Fibre Optic Cables
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
Single Mode
1 Fiber
2.3 mm
Single Mode
Polyurethane (PUR)
Green
Outdoor
Brand: Xtreme Cable
Outside Diameter: 2.3 mm
Packaging: Reel
Packaging: Cut Tape
Product Type: Fiber Optic Cables
Factory Pack Quantity: 5000
Subcategory: Fiber Optic
Tradename: Xtreme-Light
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
8A002.a.3

Xtreme-Light® Fiber Cable

Xtreme Cable Xtreme-Light® Fiber Cable is designed for rugged applications with single-mode construction and a break strength of 300lbs. This cable features a unique high-modulus coating for increased survivability in harsh environments. The Xtreme-Light cable is compression resistant and hydrostatic, tested at 15kpsi and subsea depths of 10km. Xtreme Cable Xtreme-Light Fiber Cable offers a minimum bend radius of 50mm and an operating temperature range of -60°C to +150°C.

FEATURED PRODUCTS
WINCHESTER INTERCONNECT