02095000012

HARTING
617-02095000012
02095000012

Mfr.:

Description:
Cable Ties cable tie for har-modular shell housing

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Cable Ties
RoHS:  
Brand: HARTING
Series: har-modular
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

har-modular® Cable Connectors

HARTING har-modular® Cable Connectors allow custom configuration of connectors from off-the-shelf modules. These connectors combine signal, power, and coax in one connector. The har-modular connectors are based on traditional DIN 41612 connectors and are available in 10 shell housing sizes. These connectors feature up to 40A current rating, 500 mating cycles, and CTI >600 for higher voltages up to 1000V. The har-modular connectors are made of fiberglass reinforced thermoplastic resin housing material with a Polyamide (PA) isolation body. These connectors are IP20 rated with a -55°C to 125°C temperature rating. Typical applications include drivers, medical devices, power supplies, HMI, embedded systems, controllers, and passenger information.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.072 Rp8.072
Rp6.696 Rp66.960
Rp6.054 Rp121.080
Rp5.614 Rp280.700
Rp5.192 Rp519.200
Rp4.715 Rp943.000
Rp4.678 Rp2.339.000
Rp4.091 Rp4.091.000
Rp3.559 Rp7.118.000