IXYS Integrated Circuits Transistor Output Optocouplers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Integrated Circuits Transistor Output Optocouplers Optocoupler High-Voltage 6.765In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 1 Channel 5000 Vrms Photodarlington 1000 % 8000 % 70 uA 1.4 V 350 V 1.2 V 40 us 2.6 us 5 V 150 mW - 40 C + 85 C CPC1301 Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Transistor Output Optocouplers Optocoupler High-Voltage 1.055In Stock
600Expected 19/02/2026
Min.: 1
Mult.: 1

SMD/SMT 1 Channel 5000 Vrms Photodarlington 1000 % 8000 % 70 uA 1.4 V 350 V 1.2 V 40 us 2.6 us 5 V 150 mW - 40 C + 85 C CPC1301 Tube