1 Mb/s High Speed Optocouplers

Results: 394
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi High Speed Optocouplers 1 Mbit/s SCHS/CMR Transistor Output 13.652In Stock
Min.: 1
Mult.: 1

Through Hole MFP-5 1 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 25 mA 1.6 V 800 ns 800 ns 5 V 8 mA 100 mW - 40 C + 85 C FODM453 Tube
onsemi High Speed Optocouplers HS/High CMR Trans Output Optocoupler 3.324In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MFP-5 1 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 25 mA 1.6 V 5 V 8 mA 100 mW - 40 C + 85 C FODM453 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 15000V/us 3.119In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-6 1 Channel 1 Mb/s 5000 Vrms Photo IC 53 % 3 mA 1.5 V 5 V 8 mA 81 mW - 40 C + 105 C ACPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 5.165In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 27 % 16 mA 1.5 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 4.519In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 37 % 16 mA 1.5 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 15000V/us 2.437In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 24 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C ACPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 5.377In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 2.7 % 16 mA 1.5 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA 2.321In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 12mA 10.168In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 65 % 25 mA 1.59 V 3 V 8 mA 100 mW - 55 C + 100 C HCPL Tube
Toshiba High Speed Optocouplers Photo-IC -0.5-30V 5000Vrms 1.3mA 1Mbps 13.517In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-6 1 Channel 1 Mb/s 5000 Vrms Open Collector 10 mA 1.55 V 5 V 15 mA 40 mW - 40 C + 125 C TLP2704 Tube
LITEON High Speed Optocouplers High Speed 1MBd Transistor Output 17.815In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 50 % 16 mA 1.4 V 5 V 8 mA 100 mW - 40 C + 85 C Tube
Broadcom / Avago High Speed Optocouplers 1 Mb/s 5000Vrms 3.351In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 24 % 16 mA 1.5 V 800 ns 800 ns 5 V 8 mA 100 mW 0 C + 70 C 6N136 Tube
Broadcom / Avago High Speed Optocouplers 1Ch 12mA 100mW 4.691In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 65 % 25 mA 1.59 V 3 V 8 mA 100 mW - 55 C + 85 C HCNW4504 Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 2.862In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 25 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Tube
Toshiba High Speed Optocouplers 3.3V 5V Supply Volt 30V 1A 3750Vrms 5.289In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOIC-6 1 Channel 1 Mb/s 3750 Vrms Open Collector 15 % 10 mA 1.55 V 5 V 8 mA 40 mW - 40 C + 110 C TLP2309 Reel, Cut Tape, MouseReel
LITEON High Speed Optocouplers SOP-5 High Speed Phototranistr Output 4.062In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 1 Channel 1 Mb/s 3750 Vrms Photo IC 36 % 16 mA 1.4 V 5 V 8 mA 100 mW - 55 C + 100 C Reel, Cut Tape
onsemi High Speed Optocouplers 1Mbit/s HS Single Trans Output 3.3V 4.993In Stock
Min.: 1
Mult.: 1
: 2.500

Through Hole SOIC-Narrow-8 1 Channel 1 Mb/s 2500 Vrms Phototransistor 50 % 16 mA 1.45 V 5 V 8 mA 100 mW - 40 C + 85 C FOD050L Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers HS/High CMR Trans Output Optocoupler 2.984In Stock
Min.: 1
Mult.: 1

SMD/SMT MFP-5 1 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 25 mA 1.6 V 5 V 8 mA 100 mW - 40 C + 85 C FODM453 Tube
onsemi High Speed Optocouplers HS Optocoupler 1Ch Transistor 2.039In Stock
Min.: 1
Mult.: 1
: 2.500

Through Hole SOIC-Narrow-8 1 Channel 1 Mb/s 2500 Vrms Phototransistor 2.7 % 16 mA 1.45 V 1.5 us 1.5 us 5 V 8 mA 100 mW - 40 C + 85 C HCPL0500 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1 Mb/s 5000Vrms 4.639In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 24 % 16 mA 1.5 V 800 ns 800 ns 5 V 8 mA 100 mW 0 C + 70 C 6N136 Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 7.087In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 25 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Tube
Sharp Microelectronics High Speed Optocouplers Photocoupler High CMR1Mbps 13.741In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT MFP-5 1 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 25 mA 1.7 V 5 V 8 mA 100 mW - 55 C + 85 C Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers HS/High CMR Trans Output Optocoupler 2.876In Stock
Min.: 1
Mult.: 1
: 2.500

Through Hole MFP-5 1 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 25 mA 1.6 V 5 V 8 mA 100 mW - 40 C + 85 C FODM453 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers Low Drive Opto 2.300In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-5 1 Channel 1 Mb/s 3750 Vrms Photodarlington 140 % 3 mA 1.5 V 5 V 8 mA 45 mW - 40 C + 105 C ACPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA 2.533In Stock
Min.: 1
Mult.: 1
: 1.000

Through Hole PDIP-8 Gull Wing 2 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL Reel, Cut Tape, MouseReel