1 Mb/s High Speed Optocouplers

Results: 394
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

onsemi High Speed Optocouplers Hi-Speed Transistor Optocouplers 14In Stock
Min.: 1
Mult.: 1

Through Hole SMDIP-8 1 Channel 1 Mb/s 5000 Vrms Photodarlington 38 % 16 mA 1.45 V 5 V 8 mA 45 mW - 40 C + 100 C 6N136M Bulk
Broadcom / Avago High Speed Optocouplers Low Drive Opto T/R+IEC+LF 314In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-5 1 Channel 1 Mb/s 3750 Vrms Photo IC 140 % 3 mA 1.5 V 5 V 8 mA 45 mW - 40 C + 105 C Reel, Cut Tape, MouseReel

Broadcom / Avago High Speed Optocouplers Optocouplers 1MBd
8.498On Order
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-8 2 Channel 1 Mb/s 3750 Vrms Photo IC 130 % 3 mA 1.5 V 5 V 8 mA 45 mW - 40 C + 105 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers Optocoupler
8.000Expected 27/07/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-8 1 Channel 1 Mb/s 5000 Vrms Photodarlington 65 % 10 mA 1.5 V 5 V 8 mA 100 mW - 40 C + 125 C ACPL AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 30k V/us
9.000On Order
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-5 1 Channel 1 Mb/s 3750 Vrms Photo IC 45 % 20 mA 1.5 V 5 V 8 mA 100 mW - 40 C + 125 C ACPL AEC-Q100 Reel, Cut Tape, MouseReel


Everlight High Speed Optocouplers 1Mb High Speed DC Input

Through Hole DIP-8 1 Channel 1 Mb/s 5000 Vrms Photodarlington 19 % 16 mA 1.45 V 5 V 8 mA 100 mW - 55 C + 100 C Tube
Toshiba High Speed Optocouplers Photocoupler VDE 20V 1mA 2000ns 5000Vrms
2.940On Order
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-6 1 Channel 1 Mb/s 5000 Vrms Open Collector 37 % 20 mA 1.6 V 5 V 2.4 mA 100 mW - 40 C + 100 C TLP2719 Reel, Cut Tape, MouseReel
Vishay Semiconductors High Speed Optocouplers OPTOCPLR SOP-5 1MB
20.100On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOP-5 1 Channel 1 Mb/s 3750 Vrms Open Collector 30 % 16 mA 1.4 V 3 V 8 mA 45 mW - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers HS Transistor Output Optocoupler
2.149Expected 24/11/2026
Min.: 1
Mult.: 1
: 2.500

Through Hole MFP-5 1 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 25 mA 1.6 V 5 V 8 mA 100 mW - 40 C + 85 C FODM452 Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers 1 Mbit/s SCHS Transistor Output
6.000Expected 21/07/2026
Min.: 1
Mult.: 1

Through Hole SOIC-8 2 Channel 1 Mb/s 2500 Vrms Phototransistor 27 % 16 mA 1.45 V 800 ns 800 ns 5 V 8 mA 100 mW - 40 C + 85 C HCPL0531 Tube

onsemi High Speed Optocouplers High Speed Trans Optocouplers 1In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-8 2 Channel 1 Mb/s 2500 Vrms Phototransistor 18 % 16 mA 1.45 V 1.5 us 1.5 us 5 V 8 mA 45 mW - 55 C + 100 C HCPL2530M Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers Optocouplers 1MBd
1.596Expected 30/07/2026
Min.: 1
Mult.: 1

Through Hole SOIC-8 2 Channel 1 Mb/s 3750 Vrms Open Collector 130 % 3 mA 1.5 V 5 V 8 mA 36 mW - 40 C + 105 C Tube
Broadcom / Avago High Speed Optocouplers Optocoupler
3.237On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 2 Channel 1 Mb/s 5000 Vrms Photodarlington 165 % 10 mA 1.5 V 5 V 8 mA 100 mW - 40 C + 125 C ACPL AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers Low Drive Opto
9.984On Order
Min.: 1
Mult.: 1

Through Hole SOIC-5 1 Channel 1 Mb/s 3750 Vrms Open Collector 140 % 3 mA 1.5 V 5 V 16 mA 45 mW - 40 C + 105 C ACPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA
6.116On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 2.7 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA
1.586On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 27 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 12mA
3.250Expected 04/08/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 65 % 25 mA 1.5 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL Tube
Toshiba High Speed Optocouplers High speed photocoupler; 5pin SO6; RoHS;
5.870Expected 14/09/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOIC-6 1 Channel 1 Mb/s 3750 Vrms Open Collector 10 mA 1.55 V 5 V 15 mA 40 mW - 40 C + 125 C TLP2304 Reel, Cut Tape, MouseReel
Vishay Semiconductors High Speed Optocouplers WSMD-8 1MBd VDE -e3
2.250Expected 02/06/2026
Min.: 1
Mult.: 1
: 750

SMD/SMT SMD-8 1 Channel 1 Mb/s 5300 Vrms Photo IC 24 % 16 mA 1.38 V 3 V 8 mA 100 mW - 40 C + 100 C VOW Reel, Cut Tape, MouseReel


Everlight High Speed Optocouplers 1Mb High Speed DC Input

Through Hole DIP-8 1 Channel 1 Mb/s 5000 Vrms Photodarlington 19 % 16 mA 1.45 V 800 ns 800 ns 5 V 8 mA 100 mW - 55 C + 100 C Tube
Toshiba High Speed Optocouplers Photocoupler 20V 1mA 2000ns 5000Vrms
500Expected 01/06/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-6 1 Channel 1 Mb/s 5000 Vrms Open Collector 37 % 20 mA 1.6 V 5 V 2.4 mA 100 mW - 40 C + 100 C TLP2719 Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA
1.880Expected 26/06/2026
Min.: 1
Mult.: 1
No
SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 27 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Tube
onsemi High Speed Optocouplers 8-Pin DIP 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler
1.000Expected 08/09/2026
Min.: 1
Mult.: 1

SMD/SMT MDIP-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 38 % 16 mA 1.45 V 5 V 8 mA 100 mW 0 C + 70 C HCPL4503M Tube
Renesas Electronics High Speed Optocouplers 1Mbps HISpeed HICMR Analog Output Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20

SMD/SMT SDIP-6 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 16 mA 1.6 V 5 V 8 mA 100 mW - 55 C + 110 C PS8302L2 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers 1Mbps High CMR Analog output Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT SDIP-6 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 16 mA 1.6 V 5 V 8 mA 100 mW - 55 C + 110 C PS8302L2 Reel