1 Mb/s High Speed Optocouplers

Results: 394
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Broadcom / Avago High Speed Optocouplers Optocoupler 1.626In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-8 1 Channel 1 Mb/s 5000 Vrms Photodarlington 65 % 10 mA 1.5 V 5 V 8 mA 100 mW - 40 C + 125 C ACPL AEC-Q100 Tube
Broadcom / Avago High Speed Optocouplers 1MBd 30k V/us 2.150In Stock
1.900Expected 21/08/2026
Min.: 1
Mult.: 1

Through Hole SOIC-5 1 Channel 1 Mb/s 3750 Vrms Photo IC 45 % 20 mA 1.5 V 5 V 8 mA 100 mW - 40 C + 125 C ACPL AEC-Q100 Tube
Broadcom / Avago High Speed Optocouplers 1MBd 30k V/us 1.088In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-5 1 Channel 1 Mb/s 3750 Vrms Phototransistor 45 % 20 mA 1.5 V 5 V 8 mA 100 mW - 40 C + 125 C ACPL Tube
Broadcom / Avago High Speed Optocouplers Low Drive Opto 6.058In Stock
3.900Expected 21/08/2026
Min.: 1
Mult.: 1

Through Hole SOIC-5 1 Channel 1 Mb/s 3750 Vrms Open Collector 140 % 3 mA 1.5 V 5 V 16 mA 45 mW - 40 C + 105 C ACPL Tube
Broadcom / Avago High Speed Optocouplers Low Drive Opto 3.917In Stock
16.500Expected 02/11/2026
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-5 1 Channel 1 Mb/s 3750 Vrms Photodarlington 140 % 3 mA 1.5 V 5 V 8 mA 45 mW - 40 C + 105 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 3750Vrms 1.513In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SSO-6 1 Channel 1 Mb/s 3750 Vrms Phototransistor 37 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 15000V/us 2.818In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-6 1 Channel 1 Mb/s 5000 Vrms Photo IC 140 % 3 mA 1.5 V 5 V 8 mA 45 mW - 40 C + 105 C ACPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 15000V/us 2.029In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-6 1 Channel 1 Mb/s 5000 Vrms Photo IC 140 % 3 mA 1.5 V 5 V 8 mA 45 mW - 40 C + 105 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 6.195In Stock
Min.: 1
Mult.: 1

Through Hole CDIP-8 1 Channel 1 Mb/s 5000 Vrms Photo IC 50 % 16 mA 1.68 V 3 V 8 mA 100 mW 0 C + 70 C HCNW136 Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 2.422In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 50 % 16 mA 1.68 V 3 V 8 mA 100 mW 0 C + 70 C HCNW136 Tube
Broadcom / Avago High Speed Optocouplers 1Ch 16mA 700mW 4.017In Stock
Min.: 1
Mult.: 1

Through Hole CDIP-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 50 % 25 mA 1.68 V 3 V 8 mA 100 mW 0 C + 70 C HCNW4502 Tube
Broadcom / Avago High Speed Optocouplers 1Ch 16mA 700mW 1.225In Stock
8.720On Order
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Phototransistor 50 % 25 mA 1.68 V 3 V 8 mA 100 mW 0 C + 70 C HCNW4503 Tube
Broadcom / Avago High Speed Optocouplers 1Ch 16mA 700mW 1.507In Stock
3.000Expected 02/11/2026
Min.: 1
Mult.: 1
: 750

SMD/SMT CDIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Phototransistor 50 % 25 mA 1.68 V 3 V 8 mA 100 mW 0 C + 70 C HCNW4503 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1Ch 12mA 100mW 4.685In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 65 % 25 mA 1.59 V 3 V 8 mA 100 mW - 55 C + 85 C HCNW4504 Tube
Broadcom / Avago High Speed Optocouplers 1Ch 12mA 100mW 1.319In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Phototransistor 65 % 25 mA 1.59 V 3 V 8 mA 100 mW - 55 C + 85 C HCNW4504 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 11.313In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 27 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 1.730In Stock
3.600Expected 05/02/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 37 % 16 mA 1.5 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 4.519In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 37 % 16 mA 1.5 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 5.377In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 2.7 % 16 mA 1.5 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 4.609In Stock
15.000On Order
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 2.7 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 3.756In Stock
6.000On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 27 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 3.862In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 27 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA 4.016In Stock
2.100Expected 13/08/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 2.7 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA 1.948In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 2.7 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA 1.036In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 24 % 16 mA 1.52 V 5 V 8 mA 100 mW 0 C + 85 C HCPL Tube