1 Mb/s High Speed Optocouplers

Results: 394
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
LITEON High Speed Optocouplers High Speed 1MBd Transistor Output 6.085In Stock
21.000Expected 14/09/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 50 % 16 mA 1.4 V 5 V 8 mA 100 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics PS8101-V-F3-AX
Renesas Electronics High Speed Optocouplers Digital Fast OC Couplr NL 1.398In Stock
Min.: 1
Mult.: 1
: 2.500

1 Mb/s Photo IC 25 mA 1.7 V PS8101 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers SGL Tr DC 1Mbps HI CMMR 37In Stock
Min.: 1
Mult.: 1
: 50

Through Hole DIP-8 1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 25 mA 1.7 V 5 V 8 mA 100 mW - 55 C + 100 C PS8501 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Speed Analog Out 36In Stock
200On Order
Min.: 1
Mult.: 1
: 50

SMD/SMT DIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 16 mA 1.7 V 5 V 8 mA 100 mW - 55 C + 100 C PS8502L3 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers IPM Driver VDE 140In Stock
Min.: 1
Mult.: 1
: 50

Through Hole DIP-8 1 Channel 1 Mb/s 5000 Vrms Photo IC 110 % 10 mA 1.65 V 5 V 100 mW - 40 C + 100 C PS9513 Reel, Cut Tape
Toshiba High Speed Optocouplers High Speed Coupler 432In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-6 1 Channel 1 Mb/s 3750 Vrms Photo IC 20 % 16 mA 1.64 V 800 ns 800 ns 5 V 8 mA 140 mW - 55 C + 125 C TLP109 Tube
Toshiba High Speed Optocouplers 2.3mm Low Profile IC 18V 3750Vrms 1.580In Stock
9.000Expected 01/06/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 1 Channel 1 Mb/s 3750 Vrms Open Collector 4500 % 1.6 mA 1.47 V 5 V 80 mA 100 mW - 40 C + 125 C TLP2303 Reel, Cut Tape, MouseReel
Toshiba High Speed Optocouplers Photo-IC 6V VCC 3750 Vrms 6K Vtr 855In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-6 1 Channel 1 Mb/s 3750 Vrms Open Collector 15 % 10 mA 1.55 V 5 V 8 mA 100 mW - 40 C + 110 C TLP2309 Tube
Toshiba High Speed Optocouplers Photocoupler VDE 20V 1mA 2000ns 5000Vrms 1.304In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-6 1 Channel 1 Mb/s 5000 Vrms Open Collector 37 % 20 mA 1.6 V 5 V 2.4 mA 100 mW - 40 C + 100 C TLP2719 Reel, Cut Tape, MouseReel
Toshiba High Speed Optocouplers Photocoupler VDE 20V 1mA 2000ns 5000Vrms 170In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-6 1 Channel 1 Mb/s 5000 Vrms Open Collector 37 % 20 mA 1.6 V 5 V 2.4 mA 100 mW - 40 C + 100 C TLP2719 Tube

Vishay Semiconductors High Speed Optocouplers 1MBps Schmitt-Trigr DIP-6 2.093In Stock
Min.: 1
Mult.: 1

Through Hole DIP-6 1 Channel 1 Mb/s 5000 Vrms Phototransistor 4 mA 1.1 V 50 ns 40 ns 6 V 50 mA 250 mW - 40 C + 100 C Tube

Vishay Semiconductors High Speed Optocouplers 1Mbd Open Collector Single Channel 1.476In Stock
4.000Expected 11/06/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-8 1 Channel 1 Mb/s 4000 Vrms Phototransistor 35 % 16 mA 1.6 V 3 V 8 mA 100 mW 0 C + 70 C Reel, Cut Tape, MouseReel
Vishay Semiconductors High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>30% 441In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-8 1 Channel 1 Mb/s 5300 Vrms Phototransistor 30 % 16 mA 1.33 V 3 V 8 mA 100 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Vishay Semiconductors High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>30% Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 Mb/s 5300 Vrms Phototransistor 30 % 16 mA 1.33 V 3 V 8 mA 100 mW - 55 C + 100 C Tube
LITEON High Speed Optocouplers High Speed 1MBd Transistor Output 1.412In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 50 % 16 mA 1.4 V 5 V 8 mA 100 mW - 40 C + 85 C Tube
LITEON High Speed Optocouplers SO8 1MBD High Speed Optocoupler 328In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Photo IC 25 % 25 mA 1.8 V 5 V 8 mA 100 mW - 40 C + 85 C Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP 199In Stock
Min.: 1
Mult.: 1
: 50

1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 16 mA 1.7 V 5 V 8 mA 100 mW - 55 C + 100 C PS8501L1 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP 29In Stock
50Expected 02/06/2026
Min.: 1
Mult.: 1
: 50

Through Hole DIP-8 1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 16 mA 1.7 V 5 V 8 mA 100 mW - 55 C + 100 C PS8502 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP 130In Stock
Min.: 1
Mult.: 1
: 50

Through Hole DIP-8 1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 16 mA 1.7 V 5 V 8 mA 100 mW - 55 C + 100 C PS8502 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP 150In Stock
Min.: 1
Mult.: 1
: 50

SMD/SMT DIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 16 mA 1.7 V 5 V 8 mA 100 mW - 55 C + 100 C PS8502L1 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP 196In Stock
Min.: 1
Mult.: 1
: 50

SMD/SMT DIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 16 mA 1.7 V 5 V 8 mA 100 mW - 55 C + 100 C PS8502L1 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP 150In Stock
Min.: 1
Mult.: 1
: 50

SMD/SMT DIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 16 mA 1.7 V 5 V 8 mA 100 mW - 55 C + 100 C PS8502L2 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP 100In Stock
Min.: 1
Mult.: 1
: 50

Through Hole DIP-8 1 Channel 1 Mb/s 5000 Vrms Photo IC 110 % 10 mA 1.65 V 5 V 100 mW - 40 C + 100 C PS9513L1 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP 140In Stock
Min.: 1
Mult.: 1
: 50

Through Hole DIP-8 1 Channel 1 Mb/s 5000 Vrms Photo IC 110 % 10 mA 1.65 V 5 V 100 mW - 40 C + 100 C PS9513L1 Reel, Cut Tape
Broadcom / Avago High Speed Optocouplers 1 Mb/s 3750Vrms 2.322In Stock
Min.: 1
Mult.: 1
No
PDIP-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 24 % 16 mA 1.5 V 800 ns 800 ns 5 V 8 mA 100 mW 0 C + 70 C 6N136 Tube