1 Mb/s High Speed Optocouplers

Results: 394
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

onsemi High Speed Optocouplers 8PW 1MB 2-CH SMD VDE 830In Stock
Min.: 1
Mult.: 1

Through Hole 2 Channel 1 Mb/s 2500 Vrms Phototransistor 38 % 16 mA 1.45 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL2531M Tube
onsemi High Speed Optocouplers 8-Pin DIP 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler 1.054In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-DIP-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 38 % 16 mA 1.45 V 800 ns 800 ns 5 V 8 mA 100 mW - 40 C + 100 C HCPL4503M Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers 8-Pin DIP 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler 289In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 38 % 16 mA 1.45 V 5 V 8 mA 100 mW - 40 C + 100 C HCPL4503M Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers 8-Pin DIP 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler 441In Stock
Min.: 1
Mult.: 1
: 700

SMD/SMT MDIP-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 38 % 16 mA 1.45 V 5 V 8 mA 100 mW 0 C + 70 C HCPL4503M Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 14.2mm Optocoupler (1MBd) 244In Stock
7.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SO-8 Stretched 1 Channel 1 Mb/s 1500 Vrms Open Collector 50 % 12 mA 1.45 V 7 V 8 mA 100 mW - 40 C + 105 C ACNT Reel, Cut Tape, MouseReel

Broadcom / Avago High Speed Optocouplers Optocouplers 1MBd 5In Stock
9.000On Order
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-8 2 Channel 1 Mb/s 3750 Vrms Photo IC 130 % 3 mA 1.5 V 5 V 8 mA 45 mW - 40 C + 105 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers Optocoupler 1.290In Stock
Min.: 1
Mult.: 1
: 1.000

2 Channel 1 Mb/s 10 mA 1.5 V ACPL AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 3750Vrms 277In Stock
Min.: 1
Mult.: 1

Through Hole SSO-6 1 Channel 1 Mb/s 3750 Vrms Phototransistor 37 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C ACPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 15000V/us 577In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-6 1 Channel 1 Mb/s 5000 Vrms Photodarlington 130 % 3 mA 1.5 V 5 V 8 mA 45 mW - 40 C + 105 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1Ch 16mA 700mW 394In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT CDIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Phototransistor 50 % 25 mA 1.68 V 3 V 8 mA 100 mW 0 C + 70 C HCNW Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1Ch 16mA 700mW 343In Stock
6.720On Order
Min.: 1
Mult.: 1

Through Hole CDIP-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 50 % 25 mA 1.68 V 3 V 8 mA 100 mW 0 C + 70 C HCNW4503 Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 1.420In Stock
12.000On Order
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 2.7 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 1.347In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 24 % 16 mA 1.52 V 5 V 8 mA 100 mW 0 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 3750Vdc 676In Stock
2.900Expected 14/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-5 1 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 25 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Tube
Toshiba High Speed Optocouplers Photo-IC -0.5 to 30V 3750 Vrms 400ns 1.424In Stock
Min.: 1
Mult.: 1

1 Channel 1 Mb/s 3750 Vrms Open Collector 10 mA 1.61 V 5 V 8 mA 40 mW - 40 C + 125 C TLP104 Tube
Toshiba High Speed Optocouplers Photo-IC -0.5 to 30V 3750 Vrms 400ns 551In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 1 Channel 1 Mb/s 3750 Vrms Open Collector 10 mA 1.61 V 5 V 8 mA 40 mW - 40 C + 125 C TLP104 Reel, Cut Tape
Toshiba High Speed Optocouplers Pwr Supply 30V 125 degC 3750 Vrms 1.767In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOIC-6 1 Channel 1 Mb/s 3750 Vrms Photo IC 25 % to 75 % 16 mA 1.64 V 800 ns 800 ns 5 V 8 mA 140 mW - 55 C + 125 C TLP109 Reel, Cut Tape
Toshiba High Speed Optocouplers Photo-IC -0.5 to 30V 3750 Vrms 800ns 2.842In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOIC-6 1 Channel 1 Mb/s 3750 Vrms Photo IC 20 % 16 mA 1.64 V 800 ns 800 ns 5 V 8 mA 140 mW - 55 C + 125 C TLP109 Reel, Cut Tape
Toshiba High Speed Optocouplers Photo-IC -0.5-30V 5000Vrms 1.3mA 1Mbps 1.158In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-6 1 Channel 1 Mb/s 5000 Vrms Open Collector 10 mA 1.55 V 5 V 15 mA 40 mW - 40 C + 125 C TLP2704 Reel, Cut Tape
Toshiba High Speed Optocouplers Photocoupler VDE 20V 1mA 2000ns 5000Vrms 1.034In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-6 1 Channel 1 Mb/s 5000 Vrms Open Collector 37 % 20 mA 1.6 V 5 V 2.4 mA 100 mW - 40 C + 100 C TLP2719 Tube
Vishay Semiconductors High Speed Optocouplers 1MBps Schmitt-Trigr SMD-6 1.979In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-6 1 Channel 1 Mb/s 5000 Vrms Phototransistor 4 mA 1.1 V 50 ns 40 ns 6 V 50 mA 250 mW - 40 C + 100 C Reel, Cut Tape, MouseReel
Vishay Semiconductors High Speed Optocouplers 1MBps Schmitt-Trigr SMD-6; 180 deg 1.300In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-6 1 Channel 1 Mb/s 5000 Vrms Phototransistor 4 mA 1.1 V 50 ns 40 ns 6 V 50 mA 250 mW - 40 C + 100 C Reel, Cut Tape, MouseReel
Vishay Semiconductors High Speed Optocouplers 1MBps Schmitt-Trigr SMD-6; VDE 1.554In Stock
4.000Expected 31/07/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-6 1 Channel 1 Mb/s 5000 Vrms Phototransistor 4 mA 1.1 V 50 ns 40 ns 6 V 50 mA 250 mW - 40 C + 100 C Reel, Cut Tape, MouseReel
Vishay Semiconductors High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>30% 596In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-8 1 Channel 1 Mb/s 5300 Vrms Phototransistor 30 % 16 mA 1.33 V 3 V 8 mA 100 mW - 55 C + 100 C Tube
Vishay Semiconductors High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>30% 772In Stock
1.000Expected 07/08/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-8 1 Channel 1 Mb/s 5300 Vrms Phototransistor 30 % 16 mA 1.33 V 3 V 8 mA 100 mW - 55 C + 100 C Reel, Cut Tape, MouseReel