2 Mb/s High Speed Optocouplers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Data Rate Isolation Voltage Output Type If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
Optek / TT Electronics High Speed Optocouplers Optoisolator
2.743On Order
Min.: 1
Mult.: 1

Through Hole 1 Channel 2 Mb/s 16000 Vrms Open Collector 25 mA 1.5 V 3 V 25 mA 100 mW - 40 C + 100 C Tube
Optek / TT Electronics High Speed Optocouplers OPTOISOLATOR HI-VOLTAGE/HI-SPEED
1.987On Order
Min.: 1
Mult.: 1

Through Hole 1 Channel 2 Mb/s 20000 Vrms Open Collector 25 mA 1.5 V 100 ns 100 ns 3 V 25 mA 100 mW - 50 C + 100 C Tube