FIT0955

DFRobot
426-FIT0955
FIT0955

Mfr.:

Description:
TFT Displays & Accessories 11.6 Inch 1920x1080 FHD eDP Touch Display for LattePanda Mu / Sigma / 3 Delta / 2 Alpha

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.366.634 Rp2.366.634

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: TFT Displays & Accessories
RoHS:  
Accessories
11.6 in
1920 x 1080
I2C
350 cd/m2
256.32 mm x 144.18 mm
267 mm x 159 mm x 8.8 mm
Bulk
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Tradename: LattePanda
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

LattePanda Mu Touch Displays

DFRobot LattePanda Mu Touch Displays offer a selection of high-definition and ultra-thin IPS touch displays. These displays feature compact, lightweight construction, vibrant color reproduction, wide viewing angles, and highly responsive multi-touch capabilities. The LattePanda Mu displays provide exceptional interactive experiences for Human-Machine Interfaces (HMI), embedded development, and portable projects. These displays guarantee superior image clarity, color saturation, and reliable transmission by utilizing the high-speed Embedded DisplayPort (eDP). The LattePanda Mu displays enhanced surface durability, and a fully laminated panel design delivers robust protection against scratches and reduces reflection. Typical applications include Human-Machine Interface (HMI) systems, portable devices and instruments, embedded system development, and interactive kiosks and digital signage.