INT043BTFT

Displaytech
758-SINT043BTFT
INT043BTFT

Mfr.:

Description:
TFT Displays & Accessories 4.3" TFT 272X480 RGB Integrted Driver Brd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.519.599 Rp1.519.599
Rp1.207.717 Rp12.077.170
Rp1.174.327 Rp117.432.700
500 Quote

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: TFT Displays & Accessories
RoHS:  
40 mA
TFT LCD Displays
Transmissive
4.3 in
HVGA
272 x 480
MCU
Without Touch Panel
95.04 mm x 53.86 mm
116.2 mm x 69.7 mm
17 V
Brand: Displaytech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 50
Subcategory: Displays
Part # Aliases: SINT043BTFT
Unit Weight: 80,793 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
As of 1/1/2013, Displaytech will be removing the "S" prefix on
all part numbers. This change relates to the part number ONLY
and will go into effect on all documents. Please be assured
there will be no changes to the display modules themselves, only
the part numbering system will be modified.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1212-15

This functionality requires JavaScript to be enabled.

CNHTS:
8531200000
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99

Integrated TFT Display Modules

Displaytech Integrated TFT Display Modules are integrated display modules based upon TFT displays with 160px x 128px, 320px x 240px, 272px x 480px, or 480px x 800px RGB resolution. The TFT modules are each mounted on a PCB on which is mounted a RAIO RA8872 or a Solomon SSD1961/3 controller with integrated touch screen control and PWM driving circuit for the LED backlight. Displaytech Integrated TFT Display Modules are automatically initialized upon power up by an on-board controller circuit.