U185

M5Stack
170-U185
U185

Mfr.:

Description:
Photoelectric Sensors TMOS PIR Unit (STHS34PF80)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp119.249 Rp119.249

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Photoelectric Sensors
RoHS:  
Brand: M5Stack
Height: 8 mm
Length: 32 mm
Product Type: Photoelectric Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Width: 24 mm
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543704500
ECCN:
EAR99

U185 TMOS PIR Unit

M5Stack U185 TMOS PIR Unit is a high-sensitivity infrared sensor for detecting presence and motion. The M5Stack U185 features the STHS34PF80 chip and connects to M5 devices via I2C. Using black-body radiation based on Planck's law, it monitors ambient temperature and detects human presence. The sensor can distinguish between stationary and moving objects with an 80° field of view for wide detection. It also offers adjustable sampling frequency and gain modes, making it ideal for alarm systems, smart lighting, and occupancy detection applications.