MTPD1346D-300

Marktech Optoelectronics
193-MTPD1346D-300
MTPD1346D-300

Mfr.:

Description:
Photodiodes 1700nm InGaAs PIN PD TO-39 Metal Can 3.0mm AA Flat Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.657.745 Rp1.657.745
Rp1.403.286 Rp14.032.860
Rp1.257.251 Rp125.725.100
500 Quote

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Photodiodes
RoHS:  
Photodiodes
Through Hole
1750 nm
265 uA
102 ns
102 ns
- 40 C
+ 85 C
Brand: Marktech Optoelectronics
Packaging: Bulk
Photocurrent: 35.4 uA
Product Type: Photodiodes
Responsivity: 0.5 A/W
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541491050
ECCN:
EAR99

Photodiodes

Marktech Optoelectronics Photodiodes provide the optimum balance between low dark current, high speed, and light sensitivity. The features of the Photodiodes allow for increased flexibility and options in a variety of applications, ranging from fiber optics and high-speed optical communications to medical and chemical analysis.