Marktech Optoelectronics UV LEDs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Orientation Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Shape Packaging
Marktech Optoelectronics UV LEDs 340nm SMD 35 degree Dome Lens 7In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) 1414 (3535 metric) Top View Ultraviolet (UVA) 600 mA 5.5 V 340 nm 35 deg 80 mW 3.5 mm 1.5 mm 3.5 mm - 30 C + 85 C Dome Bulk
Marktech Optoelectronics UV LEDs 340nm SMD 65 degree Dome Lens
10On Order
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) 1414 (3535 metric) Top View Ultraviolet (UVA) 600 mA 5.5 V 340 nm 70 deg 85 mW 3.5 mm 1.5 mm 3.5 mm - 30 C + 85 C Dome Bulk