GP2A25J0000F

Sharp Microelectronics
852-GP2A25J0000F
GP2A25J0000F

Mfr.:

Description:
Optical Switches, Reflective, Photo IC Output OPIC Photointerpter 3-7mm lgth rnd lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.752

Stock:
3.752
Can Dispatch Immediately
On Order:
4.200
Expected 04/06/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp78.154 Rp78.154
Rp68.064 Rp680.640
Rp65.495 Rp6.549.500
Rp59.625 Rp29.812.500
Rp57.423 Rp57.423.000
Rp56.322 Rp140.805.000

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Optical Switches, Reflective, Photo IC Output
RoHS:  
Reflective
1 mm to 9 mm
- 10 C
+ 60 C
4.5 V
400 mV
16 mA
Bulk
Brand: Sharp Microelectronics
High Level Output Current: 50 mA
If - Forward Current: 30 mA
Mounting Style: Snap-In
Number of Channels: 1 Channel
Output Type: Totem Pole, Inverter
Product Type: Optical Switches, Reflective, Photo IC Output
Factory Pack Quantity: 100
Subcategory: Optical Switches
Wavelength: 950 nm
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031499000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
SHARP MICROELECTRONICS