Sharp Microelectronics Transistor Output Optocouplers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
Sharp Microelectronics Transistor Output Optocouplers 5.401In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT SMD-4 1 Channel 2500 Vrms NPN Phototransistor 20 % 50 mA 1.4 V 80 V 4 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers SOP4 Photocoupler Half pitch, AC input Non-Stocked
Min.: 12.000
Mult.: 12.000
Reel: 3.000

SMD/SMT PDIP-4 Gull Wing 1 Channel 2500 Vrms NPN Phototransistor 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 170 mW - 30 C + 100 C Reel
Sharp Microelectronics Transistor Output Optocouplers Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT SMD-4 1 Channel 2500 Vrms Phototransistor 20 % 400 % 20 mA 1.2 V 80 V 50 mA 200 mV 4 us 3 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape