Sharp Microelectronics Triac & SCR Output Optocouplers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Zero-Crossing Circuit Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Off-state Output Voltage - VDRM Minimum Operating Temperature Maximum Operating Temperature Packaging
Sharp Microelectronics Triac & SCR Output Optocouplers 17.609In Stock
Min.: 1
Mult.: 1

Through Hole DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 20 mA 1.2 V 600 V - 30 C + 100 C Tube
Sharp Microelectronics Triac & SCR Output Optocouplers Phototriac Coupler Non-Stocked
Min.: 1
Mult.: 1

Through Hole DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 20 mA 1.2 V 600 V - 30 C + 100 C Tube
Sharp Microelectronics Triac & SCR Output Optocouplers Phototriac Coupler Non-Stocked
Min.: 3.000
Mult.: 3.000

Through Hole DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 20 mA 1.2 V 600 V - 30 C + 100 C Tube
Sharp Microelectronics Triac & SCR Output Optocouplers Non-Stocked
Min.: 3.000
Mult.: 3.000

Through Hole DIP-6 Without Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 20 mA 1.4 V 600 V - 30 C + 100 C Tube
Sharp Microelectronics Triac & SCR Output Optocouplers Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 1.000

SMD/SMT SMD-6 Gull Wing With Zero-Crossing Circuit PhotoTriac 1 Channel 5000 Vrms 20 mA 1.2 V 600 V - 30 C + 100 C Reel