Riverdi TFT Displays & Accessories

Results: 539
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Supply Current Product Display Mode Diagonal Resolution Display Resolution - Pixels Interface Type Touch Panel Backlighting Brightness Viewing Area - W x H Module Size - W x H x T Operating Supply Voltage Features Packaging
Riverdi TFT Displays & Accessories 7.0", MIPI, frame, atouch, CTP,air bond 12In Stock
Min.: 1
Mult.: 1

30 mA TFT LCD Displays Transmissive 7 in 1024 x 600 MIPI DSI Capacitive Touch Panel LED 800 cd/m2 155.01 mm x 86.72 mm 181.6 mm x 100.6 mm x 8.68 mm 3.3 V to 3.6 V
Riverdi TFT Displays & Accessories MIPI, 7.0" uxTouch,Optical bonding, Anti-UV 1In Stock
6On Order
Min.: 1
Mult.: 1

30 mA TFT LCD Displays Transmissive 7 in 1024 x 600 MIPI DSI Capacitive Touch Panel LED 850 cd/m2 155.01 mm x 86.72 mm 179.96 mm x 119 mm x 7.58 mm 3.3 V to 3.6 V
Riverdi TFT Displays & Accessories 7.0", MIPI, no frame, no touch 9In Stock
1On Order
Min.: 1
Mult.: 1

30 mA TFT LCD Displays Transmissive 7 in 1024 x 600 MIPI DSI Without Touch Panel LED 1000 cd/m2 156.9 mm x 89.63 mm 164.9 mm x 10 mm x 5.7 mm 3.3 V to 3.6 V
Riverdi TFT Displays & Accessories RGB, 7.0" HB, IPS, no touch 6In Stock
Min.: 1
Mult.: 1

30 mA TFT LCD Displays Transmissive 7 in 1024 x 600 RGB Without Touch Panel LED 1000 cd/m2 156.9 mm x 89.63 mm 164.9 mm x 10 mm x 5.7 mm 3.3 V to 3.6 V
Riverdi TFT Displays & Accessories 7.0", EVE3, uxtouch, BLK CG, 0.5mm DST 14In Stock
Min.: 1
Mult.: 1

TFT LCD Displays Transmissive 7 in 800 x 480 QSPI, SPI Capacitive Touch Panel LED 450 cd/m2 155.08 mm x 87.42 mm 179.96 mm x 119 mm x 12.22 mm 3.3 V to 3.6 V Bulk
Riverdi TFT Displays & Accessories HB IPS 3.5" LCD TFT INDIV PKG 2In Stock
8Expected 13/08/2026
Min.: 1
Mult.: 1

IPS TFT LCD Displays Transmissive 3.5 in 320 x 480 SPI Without Touch Panel LED, White 1400 cd/m2 48.76 mm x 73.44 mm 82.94 mm x 54.46 mm x 3.63 mm 2.8 V
Riverdi TFT Displays & Accessories STM32U5G9, 5.0" HB,IPS,aTouch CG,Metal Frame 1In Stock
6Expected 24/08/2026
Min.: 1
Mult.: 1

19 mA to 437 mA TFT LCD Displays Transmissive 5 in 800 x 480 CAN, RIBUS, RS485, USB Capacitive Touch Panel LED 800 cd/m2 108.6 mm x 65.4 mm 137.5 mm mm x 76.6 mm mm x 13.25 mm 6 V to 48 V
Riverdi TFT Displays & Accessories 1In Stock
Min.: 1
Mult.: 1

70 mA TFT LCD Displays Transmissive 4.3 in 480 x 272 I2C, SPI Capacitive Touch Panel LED 500 cd/m2 96.54 mm x 55.36 mm 106.3 mm x 68 mm x 8.7 mm 3.3 V to 3.6 V
Riverdi SM-RVT50AQFFWN00
Riverdi TFT Displays & Accessories EVE2 5" No Touch With Frame 9In Stock
Min.: 1
Mult.: 1

TFT LCD Displays Transmissive 5 in 800 x 480 QSPI, SPI Without Touch Panel LED 600 cd/m2 110.7 mm x 67.3 mm 121.5 mm x 76.6 mm x 7.2 mm 3.3 V to 3.6 V
Riverdi TFT Displays & Accessories 5.0", LVDS,no frame,atouch,CTP,air bond 1In Stock
Min.: 1
Mult.: 1

80 mA TFT LCD Displays Transmissive 5 in 800 x 480 LVDS Capacitive Touch Panel LED 800 cd/m2 108.6 mm x 65.4 mm 120.7 mm mm x 75.8 mm mm x 5.4 mm 3.3 V to 3.6 V Bulk

Riverdi TFT Displays & Accessories 10.1", EVE4, frame, no touch 2In Stock
Min.: 1
Mult.: 1

302 mA to 634 mA TFT LCD Displays Transmissive 10.1 in 1280 x 800 Audio, RiBUS Without Touch Panel LED 1000 cd/m2 220.06 mm x 138.7 mm 246.66 mm x 151.3 mm x 12.05 mm 3 V to 3.6 V
Riverdi TFT Displays & Accessories 10.1", STM32, no frame, no touch 2In Stock
Min.: 1
Mult.: 1

59 mA to 1.49 A TFT LCD Displays Transmissive 10.1 in 1280 x 800 CAN, RiBUS, RS232, RS485, USB Without Touch Panel LED 1000 cd/m2 220.06 mm x 138.7 mm 229.46 mm mm x 149.1 mm x 13.65 mm 6 V to 48 V
Riverdi TFT Displays & Accessories 12.1" HDMI IPS CTP OPT BOND W/O FRAME
134Expected 13/08/2026
Min.: 1
Mult.: 1

157 mA to 2.85 A TFT LCD Displays Transmissive 12.1 in 1280 x 800 HDMI Capacitive Touch Panel LED 850 cd/m2 260.52 mm x 162.6 mm 312.12 mm mm x 204.2 mm mm x 21.34 mm 7 V to 14 V
Riverdi TFT Displays & Accessories RGB,UxTouch, ILI2132 , Optical Bonding, uxTouch,Anti-UV
34Expected 20/08/2026
Min.: 34
Mult.: 34

TFT LCD Display Modules Transmissive 4.3 in WQVGA 480 x 272 RGB Capacitive Touch Panel LED 850 cd/m2 95.04 mm x 53.86 mm 120.38 mm x 79.2 mm x 5.1 mm 3.3 V Double Glove Operation, Works with water droplets on the surface, Multi-Touch, Touch IC Controller ILI2132A, Optical Bonding
Riverdi TFT Displays & Accessories STM32U5A9 5.0" HB,IPS,aTouch CG,Metal Frame
28On Order
Min.: 28
Mult.: 28

284 mA IPS TFT LED Displays Transmissive 5 in 800 x 480 I2C Capacitive Touch Panel LED 800 cd/m2 108 mm x 64.8 mm 137.5 mm x 76.6 mm x 13.3 mm 12 V
Riverdi TFT Displays & Accessories 10.1", LVDS, no frame, CTP, optical bond
25Expected 14/08/2026
Min.: 1
Mult.: 1

280 mA TFT LCD Displays Transmissive 10.1 in 1280 x 800 LVDS Capacitive Touch Panel LED 850 cd/m2 217.96 mm x 136.6 mm 257.96 mm x 168.6 mm x 9.63 mm 3.3 V to 3.6 V
Riverdi TFT Displays & Accessories 5.0", EVE3, frame, CTP,air bond
27On Order
Min.: 1
Mult.: 1

TFT LCD Displays Transmissive 5 in 800 x 480 QSPI, SPI Capacitive Touch Panel LED 510 cd/m2 109 mm x 65.8 mm 137.5 mm x 76.6 mm x 9.33 mm 3.3 V to 3.6 V Bulk

Riverdi TFT Displays & Accessories 5.0", EVE4, frame, no touch
20Expected 09/10/2026
Min.: 1
Mult.: 1

98 mA to 384 mA TFT LCD Displays Transmissive 5 in 800 x 480 Audio, RiBUS Without Touch Panel LED 1000 cd/m2 11 mm x 66.8 mm 121.5 mm x 76 mm x 9.05 mm 3 V to 3.6 V

Riverdi TFT Displays & Accessories 5.0", EVE4, no frame, CTP, air bond
90On Order
Min.: 1
Mult.: 1

154 mA to 440 mA TFT LCD Displays Transmissive 5 in 800 x 480 Audio, RiBUS Capacitive Touch Panel LED 800 cd/m2 108.6 mm x 65.4 mm 136 mm x 92.8 mm x 10.97 mm 3 V to 3.6 V
Riverdi TFT Displays & Accessories 5.0", LVDS, no frame, CTP, optical bond
44Expected 18/12/2026
Min.: 1
Mult.: 1

80 mA TFT LCD Displays Transmissive 5 in 800 x 480 LVDS Capacitive Touch Panel LED 850 cd/m2 108.6 mm x 65.4 mm 136 mm mm x 92.8 mm mm x 4.73 mm 3.3 V to 3.6 V Bulk
Riverdi TFT Displays & Accessories 4-pin, 1.25mm,molex connector,female 2-s
140Expected 21/08/2026
Min.: 1
Mult.: 1

Accessories N/A
Riverdi TFT Displays & Accessories 3.5", RGB, no frame, CTP, optical bond
9Expected 24/08/2026
Min.: 1
Mult.: 1

25 mA TFT LCD Displays Transmissive 3.5 in 320 x 240 RGB Capacitive Touch Panel LED 850 cd/m2 70.68 mm x 53.16 mm 93.96 mm x 76.44 mm x 5.15 mm 3.3 V to 3.6 V

Riverdi TFT Displays & Accessories 7.0", EVE4, frame, no touch
5Expected 02/09/2026
Min.: 1
Mult.: 1

134 mA to 448 mA TFT LCD Displays Transmissive 7 in 1024 x 600 Audio, RiBUS Without Touch Panel LED 1000 cd/m2 156.9 mm x 89.63 mm 181.6 mm x 100.6 mm x 11.74 mm 3 V to 3.6 V
Riverdi TFT Displays & Accessories LVDS, 7.0" HB, IPS, no touch
10Expected 12/08/2026
Min.: 1
Mult.: 1

30 mA TFT LCD Displays Transmissive 7 in 1024 x 600 LVDS Without Touch Panel LED 1000 cd/m2 156.9 mm x 89.63 mm 164.9 mm x 10 mm x 5.7 mm 3.3 V to 3.6 V
Riverdi TFT Displays & Accessories 5.0", HDMI, frame, no touch
9Expected 22/10/2026
Min.: 1
Mult.: 1

65 mA to 430 mA TFT LCD Displays Transmissive 5 in 800 x 480 HDMI Without Touch Panel LED 1000 cd/m2 11 mm x 66.8 mm 137.5 mm mm x 76.6 mm mm x 20.09 mm 7 V to 36 V