70 W LED Drivers Power Supplies

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 100-200Vot 350mA 70W 90-305Vin CC+CV IP65 6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 100 VDC to 200 VDC 70 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H-C IP65
MEAN WELL LED Power Supplies 100-200Vot 350mA 70W 90-305Vin CC+CV Dim 11In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 100 VDC to 200 VDC 70 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H-C IP67
MEAN WELL LED Power Supplies 50-100Vout 700mA 70W 90-305Vin CC+CV IP65 3In Stock
20Expected 16/10/2026
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 50 VDC to 100 VDC 70 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H-C IP65
MEAN WELL LED Power Supplies 50-100Vout 700mA 70W 90-305Vin CC+CV Dim 11In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 50 VDC to 100 VDC 70 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H-C IP67
XP Power LED Power Supplies LED DRIVER, AC-DC, 70W Non-Stocked
Min.: 300
Mult.: 12

700 mA 50 VDC to 100 VDC 70 W 90 VAC to 305 VAC 1 Output Panel Mount 198 mm (7.795 in) 57 mm (2.244 in) 37 mm (1.457 in) Industrial DLG70-15HV