Bi-Polar Transistor Solid State Relays - Industrial Mount

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Weidmuller Solid State Relays - SSRs O 5VTTL 100MA OUT 37In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 100 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 5 VDC 1.65 mA - 25 C + 40 C IP20 MCZ 56.2 mm 6.1 mm 91 mm Bulk
Weidmuller Solid State Relays - SSRs MOS 5VTTL/24VDC 0,1A 425In Stock
336Expected 23/07/2026
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 100 mA 19.6 VDC to 28.8 VDC Bi-Polar Transistor 5 VDC 100 uA - 25 C + 60 C IP20 MOS 90.3 mm 6.1 mm 88.1 mm Bulk
Weidmuller Solid State Relays - SSRs MOS 12-28VDC 100kHz 167In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 50 mA 19.6 VDC to 28.8 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 12 VDC to 28 VDC - 25 C + 60 C IP20 MOS 90.3 mm 6.1 mm 88.1 mm Bulk
Weidmuller Solid State Relays - SSRs TOS 5VDC/48VDC 0,1A 171In Stock
390Expected 16/07/2026
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 100 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 5 VDC 7.7 mA - 20 C + 60 C IP20 TOS 55 mm 6.1 mm 74.4 mm Bulk
Weidmuller Solid State Relays - SSRs TOS 24VDC/48VDC 0,1A 357In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 100 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 24 VDC 7 mA - 20 C + 60 C IP20 TOS 55 mm 6.1 mm 74.4 mm Bulk
Weidmuller Solid State Relays - SSRs TOP 24VDC/48VDC 0,1A 327In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 100 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 24 VDC 7 mA - 20 C + 60 C IP20 TOP 55 mm 6.1 mm 79.4 mm Bulk
Weidmuller Solid State Relays - SSRs TOS 24VDC/48VDC 0,5A 434In Stock
230Expected 06/08/2026
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 500 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 24 VDC 7 mA - 20 C + 60 C IP20 TOS 55 mm 6.1 mm 74.4 mm Bulk
Crydom Solid State Relays - SSRs 60VDC 3 AMP DC INPUT 378In Stock
750Expected 16/07/2026
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 3 A 3 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 3.5 VDC to 32 VDC 2.2 mA to 25 mA - 30 C + 80 C IP00 DC60S/SA 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 60VDC 3A, 3.5-32VDC,NC 207In Stock
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 3 A 3 VDC to 48 VDC 1 Form B (SPST-NC) Bi-Polar Transistor 3.5 VDC to 32 VDC 2.2 mA to 25 mA - 30 C + 80 C IP00 DC60S/SA 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 60VDC 5A, 3.5-32VDC,NC 33In Stock
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 5 A 3 VDC to 48 VDC 1 Form B (SPST-NC) Bi-Polar Transistor 3.5 VDC to 32 VDC 2.2 mA to 25 mA - 30 C + 80 C IP00 DC60S/SA 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 60VDC 7 AMP DC INPUT 188In Stock
120Expected 10/08/2026
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 7 A 3 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 3.5 VDC to 32 VDC 2.2 mA to 25 mA - 30 C + 80 C IP00 DC60S/SA 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 60VDC 7A, 3.5-32VDC,NC 46In Stock
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 7 A 3 VDC to 48 VDC 1 Form B (SPST-NC) Bi-Polar Transistor 3.5 VDC to 32 VDC 2.2 mA to 25 mA - 30 C + 80 C IP00 DC60S/SA 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 60VDC 3 AMP AC INPUT 181In Stock
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 3 A 3 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 90 VAC to 280 VAC, 90 VDC to 280 VDC 2 mA to 5.5 mA - 30 C + 80 C IP00 DC60S/SA 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 10A/60Vdc DC In Xstr 60In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 10 A 3 VDC to 60 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Each
Carlo Gavazzi Solid State Relays - SSRs SSR SENSE ZS 230V 25A PNP,NC 16In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 25 A 230 VAC Bi-Polar Transistor 20 VDC to 32 VDC 40 mA - 20 C + 70 C RA 57.8 mm 44.5 mm 24.5 mm
Weidmuller Solid State Relays - SSRs TOP 5VDC/48VDC 0,1A 216In Stock
160Expected 20/08/2026
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 100 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 5 VDC 7.7 mA - 20 C + 60 C IP20 55 mm 6.1 mm 79.4 mm
Weidmuller Solid State Relays - SSRs TOS 120VAC/48VDC 0,1A 190In Stock
60Expected 06/08/2026
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 100 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 96 VAC to 144 VAC 2.9 mA - 20 C + 60 C IP20 55 mm 6.1 mm 74.4 mm
Crydom Solid State Relays - SSRs CONTACTOR 10-12VDC 14In Stock
20Expected 16/07/2026
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 25 A 0 VDC to 1 kVDC Bi-Polar Transistor 8 VDC to 16 VDC 12.5 mA to 15 mA - 40 C + 100 C SSC Each
Murrelektronik 52519
Murrelektronik Solid State Relays - SSRs MIRO,TR,24VDC,24VDC 6A SK OPTO-COUPLER MODULE, IN: 53 VDC - OUT: 48 VDC / 6 A, 6,2 mm screw-type terminal 2In Stock
Min.: 1
Mult.: 1
Opto Coupler Solid State Relays Output Coupler Optocoupler DIN Rail Mount 6 A 48 VDC Bi-Polar Transistor 10 VDC to 53 VDC 10 mA - 20 C + 60 C 70 mm 6.2 mm 78 mm
Carlo Gavazzi Solid State Relays - SSRs AC CURRENT RELAY REV.5 5In Stock
Min.: 1
Mult.: 1
Solid State Relays DIN Rail Mount 100 mA 40 VDC Bi-Polar Transistor - 20 C + 60 C IP20 DIA53 67.2 mm 17.5 mm 81 mm
Carlo Gavazzi Solid State Relays - SSRs 1PH AC OVER CURRENT 50A 7In Stock
Min.: 1
Mult.: 1

Solid State Relays DIN Rail Mount 100 mA 40 VDC Bi-Polar Transistor - 20 C + 60 C IP20 DIA53 67.2 mm 17.5 mm 81 mm
Weidmuller Solid State Relays - SSRs TOS 24VDC 48VDC0,1A 14In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 100 mA 3 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 24 VDC 10 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 89.6 mm
Weidmuller Solid State Relays - SSRs TOZ 24VDC 48VDC0,1A 5In Stock
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 100 mA 3 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 24 VDC 10 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 90.5 mm


Weidmuller Solid State Relays - SSRs TOP 24VUC 48VDC0.1A 4In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 100 mA 3 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 24 VDC 6 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 89.4 mm
Weidmuller Solid State Relays - SSRs MCZ O 120VUC 6In Stock
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 50 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 120 VDC 3 mA - 25 C + 40 C IP20 63.2 mm 6.1 mm 91 mm