Bi-Polar Transistor Solid State Relays - Industrial Mount

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Weidmuller Solid State Relays - SSRs TOP 48-60VDC/48VDC 0,1A 9In Stock
10Expected 06/08/2026
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 100 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 48 VDC to 60 VDC 4.3 mA - 20 C + 60 C IP20 55 mm 6.1 mm 79.4 mm
Crydom Solid State Relays - SSRs PM IP00 SSR 60VDC 5A, 3.5-32VDC,NC 20In Stock
40Expected 08/09/2026
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 5 A 3 VDC to 48 VDC 1 Form B (SPST-NC) Bi-Polar Transistor 3.5 VDC to 32 VDC 2.2 mA to 25 mA - 30 C + 80 C IP00 DC60S/SA 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 10A/60Vdc DC In Xstr 20In Stock
40Expected 06/08/2026
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 10 A 3 VDC to 60 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP20 57.3 mm 44.5 mm 30.9 mm Each
Weidmuller Solid State Relays - SSRs MCZ O 24VDC 20In Stock
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 8 mA 5 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 20.2 VDC to 27.8 VDC 5 mA - 25 C + 40 C IP20 56.2 mm 6.1 mm 91 mm
Weidmuller Solid State Relays - SSRs TOS 5VDC/48VDC 0,5A 10In Stock
550On Order
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 500 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 5 VDC 7.7 mA - 20 C + 60 C IP20 TOS 55 mm 6.1 mm 74.4 mm Bulk
Weidmuller Solid State Relays - SSRs TOS 12VDC/48VDC 0,5A 23In Stock
30Expected 22/10/2026
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 500 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 12 VDC 7.8 mA - 20 C + 60 C IP20 TOS 55 mm 6.1 mm 74.4 mm Bulk
Weidmuller Solid State Relays - SSRs TOP 5VDC/48VDC 0,5A 30In Stock
20Expected 03/08/2026
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 500 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 5 VDC 7.7 mA - 20 C + 60 C IP20 55 mm 6.1 mm 79.4 mm
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 60VDC/10A, DC In, BJT Output, Thermal Pad 2In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 10 A 3 VDC to 60 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 3 VDC to 32 VDC 9 mA to 14.5 mA - 40 C + 100 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Each
Schneider Electric Solid State Relays - SSRs SSR DC SCREW 16-30V 1-48V 0,1A 10In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Socket Mount 100 mA 1 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 16 VDC to 30 VDC - 20 C + 70 C IP20 SSL 79.5 mm 6.2 mm 96.5 mm
Murrelektronik 526100
Murrelektronik Solid State Relays - SSRs MIRO 6.2 OPTO-COUPLER MODULE, IN: 30 VDC - OUT: 48 VDC / 0,1 A / 500kHz, 6,2 mm spring clamp 9In Stock
Min.: 1
Mult.: 1
Opto Coupler Solid State Relays Output Coupler Optocoupler DIN Rail Mount 100 mA 48 VDC Bi-Polar Transistor 10 VDC to 30 VDC 5.5 mA - 20 C + 60 C 70 mm 6.2 mm 91 mm
Crydom Solid State Relays - SSRs 60VDC 5 AMP DC INPUT
301On Order
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 5 A 3 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 3.5 VDC to 32 VDC 2.2 mA to 25 mA - 30 C + 80 C IP00 DC60S/SA 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs CONTACTOR 20-24VDC
19On Order
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 25 A 0 VDC to 1 kVDC Bi-Polar Transistor 20 VDC to 28 VDC 12.5 mA to 15 mA SSC Each
Crydom Solid State Relays - SSRs 10A/60Vdc DC In Xstr 5In Stock
180On Order
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 10 A 3 VDC to 60 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Each
Weidmuller Solid State Relays - SSRs TOS 5VDC 48VDC0,1A
8Expected 17/09/2026
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 100 mA 3 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 5 VDC 7 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 89.6 mm
Weidmuller Solid State Relays - SSRs TOS 24VAC/48VDC 0,1A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 100 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 24 VAC 7.4 mA - 20 C + 60 C IP20 55 mm 6.1 mm 74.4 mm
Phoenix Contact Solid State Relays - SSRs ST-OV2 24DC/5 TERM Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Bi-Polar Transistor - 20 C + 60 C ST-OV 66.5 mm 14.6 mm 33 mm
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, 60VDC/5A, 3.5-32VDC In, BJT Output, NC, w/Standoffs Non-Stocked Lead-Time 16 Weeks
Min.: 265
Mult.: 265

Solid State Relays Panel Mount Bi-Polar Transistor Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 60VDC/3A, 90-280VAC/DC In, BJT Output, TP Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 30

Solid State Relays Isolated Panel Mount 3 A 3 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 90 VAC to 280 VAC, 90 VDC to 280 VDC 2 mA to 5.5 mA - 30 C + 80 C IP00 DC60S/SA 57.3 mm 44.5 mm 22.6 mm Each
LUTZE / Amphenol Solid State Relays - SSRs LCIS-SR-DC-2L-200091-S LCIS Solid State Relay Non-Stocked
Min.: 1
Mult.: 1

Solid State Relays DIN Rail Mount 1 NO Bi-Polar Transistor 4.2 VDC to 30 VDC 12 mA - 25 C + 60 C IP20 LCIS 6.2 mm 73 mm 93 mm Bulk
LUTZE / Amphenol Solid State Relays - SSRs LCIS-SR-DC-2L-200091-PI Non-Stocked
Min.: 1
Mult.: 1

Solid State Relays DIN Rail Mount 1 NO Bi-Polar Transistor 4.2 VDC to 30 VDC 12 mA - 25 C + 60 C IP20 LCIS 6.2 mm 73 mm 93 mm Bulk
Weidmuller 9915700000
Weidmuller Solid State Relays - SSRs OPTO24/120 C/W LEAK Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 100 mA 5 VDC to 30 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 120 VAC, 24 VDC 19 mA 0 C + 50 C PICOPAK 77.2 mm 6 mm 61.2 mm Bulk
Murrelektronik 52511
Murrelektronik Solid State Relays - SSRs MIRO TR 24VDC 20KHZ IN<1MA OPTO-COUPLER MODULE, IN: 30 VDC - OUT: 48 VDC / 0.2 A, 12 mm screw-type terminal, Attention!Techn.modification-check usability! Non-Stocked
Min.: 1
Mult.: 1
Opto Coupler Solid State Relays Output Coupler Optocoupler DIN Rail Mount 200 mA 48 VDC Bi-Polar Transistor 15 VDC to 30 VDC 16 mA - 20 C + 60 C 71 mm 6.2 mm 91 mm