FRAMOS FRAMOS D400e Series Cameras & Camera Modules

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Display Resolution - Pixels Interface Type Description/Function Number of frames per second Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Dimensions
FRAMOS Cameras & Camera Modules Depth Camera D435e Starter Kit powered by Intel RealSense D430 depth module 26In Stock
Min.: 1
Mult.: 1
Max.: 1

Cameras Depth Camera Kits 1280 x 720, 1920 x 1080 Ethernet, GPIO Based on Intel RealSense D4 vision processor and D430 depth module 30 fps 12 V to 24 V 0 C + 55 C 100 mm x 47 mm x 38 mm
FRAMOS Cameras & Camera Modules Depth Camera D435e (camera only) powered by Intel RealSense D430 depth module 73In Stock
Min.: 1
Mult.: 1
Max.: 1

Cameras Depth Cameras 1280 x 720, 1920 x 1080 Ethernet, GPIO Based on Intel RealSense D4 vision processor and D430 depth module 30 fps 12 V to 24 V 0 C + 55 C 100 mm x 47 mm x 38 mm

FRAMOS Cameras & Camera Modules Depth Camera D145e Starter Kit powered by Intel RealSense D410 depth module 7In Stock
Min.: 1
Mult.: 1
Max.: 1

Cameras Depth Camera Kits 1280 x 720, 1920 x 1080 Ethernet, GPIO Based on Intel RealSense D4 vision processor and D410 module 30 fps 12 V to 24 V 0 C + 55 C 100 mm x 47 mm x 38 mm

FRAMOS Cameras & Camera Modules FRAMOS Industrial Depth Camera D415e (camera only), IP66 housed camera with M12 ethernet connectivity, based on Intel RealSense D410 Depth Module
60Expected 20/03/2026
Min.: 1
Mult.: 1
Max.: 1

Cameras Depth Cameras 1280 x 720, 1920 x 1080 Ethernet, GPIO Based on Intel RealSense D4 vision processor and D410 module 30 fps 12 V to 24 V 0 C + 55 C 100 mm x 47 mm x 38 mm