Fluke Thermal Imaging Cameras

Results: 77
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Resolution Temperature Range Connection Sensitivity Accuracy Display Type
Fluke Thermal Imaging Cameras 60Hz Thermal Imager 640 X 480 Resolution

Cameras Handheld 640 x 480 - 10 C to + 1000 C 0.05 C
Fluke Thermal Imaging Cameras CAR CHARGER FOR TIR/TIR1/TI10/TI20/TI25

Accessories Charger
Fluke Thermal Imaging Cameras 4 IN (100 MM) HAND TURN DOOR LATCH

Fluke Thermal Imaging Cameras 4 IN (100MM) C-RANGE IR WINDOW, KWIK TWIST

Accessories IR Window

Fluke Thermal Imaging Cameras CABLE
Accessories Cable - HDMI
Fluke Thermal Imaging Cameras THERMAL IMAGER; HS1; 60 HZ

Cameras Handheld 640 x 480 - 10 C to + 50 C 2 % LCD
Fluke Thermal Imaging Cameras INFRARED WIDE ANGLE LENS

Camera Lenses Wide Angle
Fluke Thermal Imaging Cameras Fluke TiS20+ / TiS20+ MAX Thermal Imaging Camera

Cameras Handheld 120 x 90 - 10 C to + 50 C USB 60 mK 2 % LCD, 3.5 in Touchscreen

Fluke Thermal Imaging Cameras Thermal Imager G1 30Hz 320x240 Res

Cameras Handheld 320 x 240 - 20 C to + 550 C USB 0.08 C 2 % LCD, 3.5 in
Fluke Thermal Imaging Cameras 3 IN (75MM) C-RANGE IR WINDOW, KWIK TWIST

Accessories IR Window
Fluke Thermal Imaging Cameras THERMAL IMAGER; FT1; 27 HZ

Cameras Handheld 220 x 165 - 10 C to + 50 C 80 mK 2 % LCD, 3.5 in
Fluke Thermal Imaging Cameras SUN VISOR FOR TI200-TI300-TI400

Accessories Visor

Fluke Thermal Imaging Cameras BLUETOOTH HEADSET, TI400/TI300/TI200, TIX520, TIX560

Accessories Headset

Fluke Thermal Imaging Cameras MOUNTING BASE

Accessories Mounting Bracket
Fluke Thermal Imaging Cameras 60HZ THERMAL IMAGER 640 x 480

Cameras Handheld 640 x 480 - 10 C to + 1500 C Phone App, WiFi 0.025 C LCD, 3.5 in, 640 x 480
Fluke Thermal Imaging Cameras SMART BATTERY PACK 3

Accessories Battery Pack
Fluke Thermal Imaging Cameras FLUKE-TC01C 25HZ,THERMAL CAMERA, FU4, 256X192, 25HZ, FOR IOS, TYPE C

Cameras Mobile 256 x 192
Fluke Thermal Imaging Cameras Thermal Imaging Cameras Fluke iSee Mobile Thermal Camera for Android is suitable for various applications due to its wide temperature range, up to 550C (1022F) with a 256 x 192 pixel thermal resolution and smooth video recording at a 25 Hz frame rate
Cameras Mobile 256 x 192 - 10 C to + 250 C 50 mK 2 %
Fluke Thermal Imaging Cameras Thermal Imaging Cameras Fluke iSee Mobile Thermal Camera for iOS is suitable for various applications due to its wide temperature range, up to 550C (1022F) with a 256 x 192 pixel thermal resolution and smooth video recording at a 25 Hz frame rate
Cameras Mobile 256 x 192 - 20 C to + 250 C 50 mK 2 %
Fluke Thermal Imaging Cameras THERMAL IMAGER; HS1; 60 HZ
Cameras Handheld - 10 C to + 50 C
Fluke Thermal Imaging Cameras THERMAL IMAGER; GT2; 9 HZ
Cameras Handheld
Fluke Thermal Imaging Cameras FIXED MOUNT THERMAL IMAGER W/CASE; HS1; 60 HZ
Cameras Fixed-mount 640 x 480 - 10 C to + 50 C 40 mK 2 %
Fluke Thermal Imaging Cameras 3 IN (75 MM) IR WINDOW, HAND TURN DOOR LATCH



Fluke Thermal Imaging Cameras RSE STAND

Accessories Mounting Stand
Fluke Thermal Imaging Cameras CHARGING BASE, POWER SUPPLY WITH ADAPTERS

Accessories Charger