SparkFun Cameras & Camera Modules

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Display Resolution - Pixels Interface Type Description/Function Number of frames per second Operating Supply Voltage Video Format Supported Minimum Operating Temperature Maximum Operating Temperature Dimensions
SparkFun Cameras & Camera Modules A first for the Raspberry Pi ecosystem: A 64MP camera module that matches the specs of smartphone cameras. The Arducam 64MP Camera Module puts a 64MP sensor with autofocus in the standard Raspberry Pi camera module form factor. Much like the other ca 5In Stock
Min.: 1
Mult.: 1
ArduCams 9152 x 6944 25 mm x 24 mm
SparkFun Cameras & Camera Modules Based on the 16MP Sony IMX519 sensor the Arducam Camera Module V3 with Autofocus provides Raspberry Pi users with all the power needed to build future-proof projects. Boasting twice the resolution of the V2 (16MP with the V3) its standout feature i 5In Stock
Min.: 1
Mult.: 1
SparkFun Cameras & Camera Modules The FLiR Dev Kit includes a breakout as well as a Lepton longwave infrared (LWIR) imager. With this kit you will be able to bring FLiR's thermal imaging reliability and power to your Arduino Raspberry Pi or any ARM based development tool all in a 3In Stock
Min.: 1
Mult.: 1

FLIR Radiometric Lepton Development Kits 80 x 60 I2C, SPI 3 V to 5.5 V HFOV - 10 C + 80 C 11.8 mm x 12.7 mm x 7.2 mm


SparkFun Cameras & Camera Modules The Arducam 5MP Plus OV5642 Mini provides an easy to use camera solution for those working with low-cost microcontrollers such as those used with Arduino and the RP2040 from Raspberry Pi. It's a general purpose 5MP camera module that's SPI enabled re 4In Stock
39On Order
Min.: 1
Mult.: 1

Accessories
SparkFun Cameras & Camera Modules The OpenMV M7 Camera is a small low-power microcontroller board that allows you to easily implement applications using machine vision in the real world. The best part about the OpenMV is that it is not only capable of image capture but also face de Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Camera Boards OpenMV Cam H7 Plus 320 x 240, 2592 x 1944 CAN, I2C, SPI, USB Image Sensor Sensor Evaluation Board 25 fps to 50 fps 3.3 V, 3.7 V, 5 V QVGA
SparkFun Cameras & Camera Modules Raspberry Pi Camera Module V2 Non-Stocked
Min.: 25
Mult.: 25

Video IC Development Tools Camera Modules
SparkFun Cameras & Camera Modules The Leopard Imaging Camera is a 136 FOV (field of view) wide angle camera module that is great for machine vision applications and designed specifically to be compatible with the NVIDIA Jetson Nano Developer Kit. This camera incorporates a Sony IM Non-Stocked
Min.: 1
Mult.: 1