KIT-15948

SparkFun
474-KIT-15948
KIT-15948

Mfr.:

Description:
Cameras & Camera Modules The FLiR Dev Kit includes a breakout as well as a Lepton longwave infrared (LWIR) imager. With this kit you will be able to bring FLiR's thermal imaging reliability and power to your Arduino Raspberry Pi or any ARM based development tool all in a

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.098.944 Rp6.098.944

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Cameras & Camera Modules
RoHS:  
FLIR Radiometric Lepton Development Kits
80 x 60
I2C, SPI
3 V to 5.5 V
HFOV
- 10 C
+ 80 C
11.8 mm x 12.7 mm x 7.2 mm
Brand: SparkFun
Operating Supply Current: 84 mA
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Unit Weight: 91,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9013809100
TARIC:
8525803000
ECCN:
6A993.a
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KIT-159498 Radiometric Lepton® Development Kit

SparkFun KIT-159498 Radiometric Lepton® Development Kit includes a breakout as well as the Lepton 2.5 Long-Wave Infra-Red (LWIR) imager. The Radiometric Lepton LWIR module acts as a sort of camera and packs a resolution of 80 × 60 active pixels into a camera body. This module captures infrared radiation input in nominal response wavelength band and gives a uniform thermal image as output. The Lepton LWIR module provides a factory-calibrated temperature value for all 4800pixels in a frame irrespective of the camera temperature with an accuracy of ±5°C.