uCAM-III

4D Systems
971-UCAM-III
uCAM-III

Mfr.:

Description:
Cameras & Camera Modules Serial JPEG Camera Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.008.113 Rp1.008.113

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Cameras & Camera Modules
RoHS:  
Camera Modules
Serial JPEG Camera Modules
80 x 60, 160 x 120, 160 x 128, 640 x 480
UART
Video Modules Serial JPEG Camera Module
5 V
JPEG, RAW, VGA
- 30 C
+ 85 C
32 mm x 32 mm x 21 mm
Brand: 4D Systems
Operating Supply Current: 75 mA
Packaging: Bulk
Series: uCAM-III
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8525891900
CAHTS:
8531200090
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

uCAM-III Serial Camera Module

4D Systems uCAM-III (microCAM-III) Serial Camera Module is a highly integrated, low-power camera module for embedded imaging applications. The uCAM-III is the revised version of the uCAM-II. This revised module is backward compatible, interchangeable, and provides greater control of complex imaging. 4D Systems uCAM-III attaches to any host system that requires a video camera or a JPEG-compressed still camera. The uCAM-III allows image output in both RAW and JPEG format. User commands are sent using a simple serial protocol. The uCAM-III module comes with a 5-wire connector and a standard 56° angle lens. A 76° or 116° lens option is also available.