Common Cathode SMD/SMT LED Displays & Accessories

Results: 130
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Cathode 17mcd 2V Br Green 1.431In Stock
Min.: 1
Mult.: 1
: 1.500

7-Segment Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 3 mm Bright Green 570 nm Common Cathode 17 mcd, 10 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories .2 SMD GREEN DISPLAY 16.980In Stock
Min.: 1
Mult.: 1
: 300

LED Displays 7 Segment 2 Digit 3.2 mm x 5.08 mm 14.1 mm x 10 mm x 3 mm Green 568 nm Common Cathode 10000 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Inolux LED Displays & Accessories White 7 Segment Display 2.996In Stock
Min.: 1
Mult.: 1
: 750

LED Displays 7 Segment 1 Digit 14.2 mm 19 mm x 12.4 mm x 3.75 mm White Common Cathode 60 mcd 20 mA 3.2 V + 105 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories AlphaNum Green 570nm Common Cathode 2.090In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 1 Digit 6 mm x 10.16 mm 9.3 mm x 19 mm x 3.75 mm Green 574 nm Common Cathode 11000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT
Kingbright LED Displays & Accessories Red 627nm Single Common Cathode 1.258In Stock
Min.: 1
Mult.: 1
: 550

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Red 625 nm Common Cathode 4210 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Cathode 32mcd 3V Blue 0.39in 709In Stock
Min.: 1
Mult.: 1
: 900

7-Segment Displays 7 Segment 1 Digit 10 mm 15 mm x 9.8 mm x 3.75 mm Blue 465 nm Common Cathode 20 mcd, 32 mcd 20 mA 3 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Cathode 21mcd 2V Brt Green 1.339In Stock
Min.: 1
Mult.: 1
: 1.100

LED Displays 7 Segment 1 Digit 7.62 mm 7.3 mm x 12 mm x 3.75 mm Green 570 nm Common Cathode 12 mcd, 21 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories AlphaNum Orange 601nm Common Cathode 1.616In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 1 Digit 6 mm x 10.16 mm 9.3 mm x 19 mm x 3.75 mm Orange 605 nm Common Cathode 44 mcd 20 mA 2 V + 85 C - 40 C SMD/SMT
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Cathode 15mcd 2V Super Red 1.008In Stock
Min.: 1
Mult.: 1
: 1.500

7-Segment Displays 7 Segment 1 Digit 5.08 mm 10 mm x 6.9 mm x 3 mm Super Red 635 nm Common Cathode 10 mcd, 15 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Cathode 24mcd 3V Blue 0.2in 849In Stock
Min.: 1
Mult.: 1
: 1.500

7-Segment Displays 7 Segment 1 Digit 5.08 mm 10 mm x 6.9 mm x 3 mm Blue 465 nm Common Cathode 15 mcd, 24 mcd 20 mA 3 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Cathode 32mcd 3V Blue 0.3in 769In Stock
Min.: 1
Mult.: 1
: 1.100

7-Segment Displays 7 Segment 1 Digit 7.62 mm 12 mm x 7.3 mm x 3.75 mm Blue 465 nm Common Cathode 20 mcd, 32 mcd 20 mA 3 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Double Green 568nm Common Cathode 1.986In Stock
Min.: 1
Mult.: 1
: 250

LED Displays 7 Segment 2 Digit 5.6 mm x 10.16 mm 18.5 mm x 15 mm x 3.75 mm Green 568 nm Common Cathode 4.7 mcd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Single Org 601nm Common Cathode 1.323In Stock
Min.: 1
Mult.: 1
: 400

LED Displays 7 Segment 1 Digit 5.6 mm x 10.16 mm 9.1 mm x 15 mm x 3.75 mm Orange 610 nm Common Cathode 60000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Broadcom / Avago LED Displays & Accessories Green 571nm 6mcd CC SD 7 Segment 3.538In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Green 572 nm Common Cathode 6 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories White InGaN Common Cathode 7Seg 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 6.2 mm x 10 mm 15 mm x 9.38 mm x 3.75 mm White Common Cathode 40 mcd 5 mA 2.95 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Kingbright ACSC08-51ZGWA
Kingbright LED Displays & Accessories Grn 160000ucd 525nm Com Cathode Diffused 780In Stock
Min.: 1
Mult.: 1
: 200

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 16.8 mm x 28 mm x 3.75 mm Green 525 nm Common Cathode 100000 ucd 10 mA 3.3 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Org 605nm 8.5mcd CC SD 7 Segment 1.907In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Orange 611 nm Common Cathode 8.5 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red 624nm 7.5mcd CC SD 7 Segment 3.000In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Red 632 nm, 634 nm Common Cathode 7.5 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Single Red 630nm Common Cathode 347In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 16.8 mm x 28 mm x 3.75 mm Red 630 nm Common Cathode 47000 ucd 10 mA 1.95 V + 85 C - 40 C SMD/SMT Tube
Wurth Elektronik LED Displays & Accessories WL-S7DS Com Cathode 38mcd 2V Super Red 737In Stock
Min.: 1
Mult.: 1
: 900

LED Displays 7 Segment 1 Digit 10 mm 9.8 mm x 15 mm x 3.75 mm Red 635 nm Common Cathode 20 mcd, 38 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Org 605nm 19.5mcd CC DD 7 Segment 414In Stock
Min.: 1
Mult.: 1
: 500

LED Displays 7 Segment 2 Digit 6.2 mm x 10 mm 15 mm x 19.6 mm x 3.75 mm Orange 611 nm Common Cathode 16 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Yellow 589nm 8mcd CC DD 7 Segment 700In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 2 Digit 4.6 mm x 7 mm 15.1 mm x 12 mm x 3.75 mm Yellow 589 nm Common Cathode 8 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Blue 462nm 11.2mcd CC SD 7 Segment 305In Stock
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 6.2 mm x 10 mm 15 mm x 9.38 mm x 3.75 mm Blue 467 nm Common Cathode 12.8 mcd 20 mA 2.9 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories S4,SMT PCB,0.2S,AlInGaP Red CC 2.120In Stock
Min.: 1
Mult.: 1
: 1.000

Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Red 649 nm Common Cathode 15 mcd 20 mA 2.2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories S4,SMT PCB,0.2S,AlInGaP Yellow CC 1.927In Stock
Min.: 1
Mult.: 1
: 1.000

Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Yellow 593 nm Common Cathode 10 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel