Kingbright LED Displays & Accessories

Results: 479
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Kingbright LED Displays & Accessories Single Yellow 588nm Common Anode 134In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 32.2 mm x 56.9 mm 48 mm x 70 mm x 12 mm Yellow 588 nm Common Anode 40000 ucd 10 mA 8.4 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories Single Red 625nm Common Cathode 834In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11.6 mm x 20.32 mm 18.6 mm x 25 mm x 10.6 mm Red 627 nm Common Cathode 8000 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Tri Yellow 588nm Common Cathode 1.740In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 0.56 in 37.6 mm x 19 mm x 8.1 mm Yellow 588 nm Common Cathode 6500 ucd 10 mA 2.1 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories 4" 7 SEG LED DISPLAY 49In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 59.5 mm x 101.2 mm 90 mm x 122 mm x 15 mm Red 617 nm Common Anode 23000 ucd 10 mA 3.8 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories YELLOW DIFFUSED 1 DIGIT 1.437In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Yellow 588 nm Common Anode 4700 ucd 10 mA 2.1 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories 1" SINGLE DIGIT GRN LED DISPLAY 1.320In Stock
Min.: 1
Mult.: 1

LED Displays 1 Digit 1 in Common Cathode Through Hole
Kingbright LED Displays & Accessories Double Green 570nm Common Cathode 426In Stock
Min.: 1
Mult.: 1
Reel: 300

LED Displays 7 Segment 2 Digit 3.2 mm x 5.08 mm 14.1 mm x 10 mm x 3 mm Green 574 nm Common Cathode 12000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT 279In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 26.1 mm x 44.5 mm 38 mm x 56 mm x 11 mm Red 625 nm Common Anode 24000 ucd 20 mA 6 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories 0.56" SINGLE DIGIT GRN LED DISPLAY 782In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Green 570 nm Common Anode 35 mcd 10 mA 2 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories GREEN DIFFUSED 5X7 DOT MATRIX 1.531In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 1.2 in 22.9 mm x 39 mm x 8 mm Green 568 nm Common Anode 16 mcd 20 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright SA03-12EWA
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT 260In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.11 mm x 7.62 mm 10.16 mm x 19.06 mm x 6.1 mm Red 625 nm Common Anode 6400 ucd 20 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright CC25-12YWA
Kingbright LED Displays & Accessories 1.426In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 3.5 mm x 6.2 mm 36 mm x 11 mm x 5 mm Yellow 588 nm Common Cathode 6.8 mcd 20 mA 1.95 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories YELLOW DIFFUSED 1 DIGIT 992In Stock
Min.: 1
Mult.: 1
Reel: 400

LED Displays 7 Segment 1 Digit 5.6 mm x 10.16 mm 9.1 mm x 15 mm x 3.75 mm Yellow 588 nm Common Anode 2500 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Dual Green 568nm Common Anode 960In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 17.02 mm x 8 mm Green 565 nm Common Anode 11000 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories YELLOW DIFFUSED 1 DIGIT 1.476In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 5.58 mm x 10.16 mm 9.8 mm x 18.75 mm x 5.08 mm Yellow 588 nm Common Anode 4700 ucd 10 mA 2.1 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories .5" SINGLE DIGIT GRN LED DISPLAY 1.796In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.5 in 12.7 mm x 19 mm x 8 mm Green 570 nm Common Anode 34 mcd 10 mA 2 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories Single Green 568nm Common Cathode 1.287In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.4 in 9.8 mm x 18.75 mm x 5.08 mm Green 565 nm Common Cathode 8600 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories 1" SINGLE DIGIT YEL LED DISPLAY 624In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 13 mm x 26 mm 22.5 mm x 32.9 mm x 8.5 mm Yellow 590 nm Common Anode 400 mcd 10 mA 1.95 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories .32"R.ANGL 7 SEGMENT BLUE 315In Stock
Min.: 1
Mult.: 1

Single Digit Numeric Display 7 Segment 1 Digit 4 mm x 8 mm 5 mm x 11 mm x 7.8 mm Blue 465 nm Common Anode 13000 ucd 10 mA 3 V + 85 C - 40 C PCB Mount Tube
Kingbright LED Displays & Accessories .32"R.ANGL 7 SEGMENT GREEN 315In Stock
Min.: 1
Mult.: 1

Single Digit Numeric Display 7 Segment 1 Digit 4 mm x 8 mm 5 mm x 11 mm x 7.8 mm Green 568 nm Common Anode 12000 ucd 10 mA 2 V + 85 C - 40 C PCB Mount Tube
Kingbright LED Displays & Accessories .32"R.ANGL 7 SEGMENT GREEN 275In Stock
Min.: 1
Mult.: 1

Single Digit Numeric Display 7 Segment 1 Digit 4 mm x 8 mm 5 mm x 11 mm x 7.8 mm Green 525 nm Common Anode 110000 ucd 2 mA 2.65 V + 85 C - 40 C PCB Mount Tube
Kingbright LED Displays & Accessories .32"R.ANGL 7 SEGMENT GREEN 315In Stock
Min.: 1
Mult.: 1

Single Digit Numeric Display 7 Segment 1 Digit 4 mm x 8 mm 5 mm x 11 mm x 7.8 mm Green 525 nm Common Anode 394000 ucd 10 mA 3 V + 85 C - 40 C PCB Mount Tube


Kingbright LED Displays & Accessories 946In Stock
Min.: 1
Mult.: 1

Kingbright LED Displays & Accessories Double Yellow 590nm Common Anode 600In Stock
Min.: 1
Mult.: 1

SMD/SMT Tube
Kingbright LED Displays & Accessories Single Red 625nm Common Anode 2.229In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 32.2 mm x 56.9 mm 48 mm x 70 mm x 12 mm Red 625 nm Common Anode 55500 ucd 10 mA 8 V + 85 C - 40 C Through Hole Bulk