Kingbright LED Displays & Accessories

Results: 479
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Kingbright LED Displays & Accessories .7" 5X7 DOT MATRIX GRN LED DISPLAY 1.957In Stock
Min.: 1
Mult.: 1

5 x 7 Dot Matrix 1 Digit 0.7 in Green 574 nm Common Anode 38000 ucd 20 mA 2.1 V + 85 C - 40 C
Kingbright LED Displays & Accessories 1.8" RED LED DISPLAY 256In Stock
Min.: 1
Mult.: 1

LED Displays 1.8 in Common Anode SA18-11
Kingbright LED Displays & Accessories Double Red 630nm Common Anode 743In Stock
Min.: 1
Mult.: 1
Reel: 300

LED Displays 7 Segment 2 Digit 3.2 mm x 5.08 mm 14.1 mm x 10 mm x 3 mm Red 630 nm Common Anode 30000 mcd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Double Red 630nm Common Cathode 963In Stock
1.200Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 300

LED Displays 7 Segment 2 Digit 3.2 mm x 5.08 mm 14.1 mm x 10 mm x 3 mm Red 650 nm Common Cathode 30 mcd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories AlphaNum Green 570nm Common Anode 2.052In Stock
Min.: 1
Mult.: 1
Reel: 400

LED Displays 14 Segment 1 Digit 6 mm x 10.16 mm 9.3 mm x 19 mm x 3.75 mm Green 570 nm Common Anode 11000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories AlphaNum Yel 590nm Common Anode 3.600In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 1 Digit 6 mm x 10.16 mm 9.3 mm x 19 mm x 3.75 mm Yellow 590 nm Common Anode 46000 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT
Kingbright LED Displays & Accessories AlphaNum Green 570nm Common Cathode 2.177In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 1 Digit 6 mm x 10.16 mm 9.3 mm x 19 mm x 3.75 mm Green 574 nm Common Cathode 11000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT
Kingbright LED Displays & Accessories GREEN DIFFUSED 1 DIGIT 1.420In Stock
Min.: 1
Mult.: 1
Reel: 650

LED Displays 7 Segment 1 Digit 3.2 mm x 5.08 mm 6.9 mm x 10 mm x 3 mm Green 568 nm Common Anode 10000 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Single Red 630nm Common Anode 1.470In Stock
Min.: 1
Mult.: 1
Reel: 650

LED Displays 7 Segment 1 Digit 3.2 mm x 5.08 mm 6.9 mm x 10 mm x 3 mm Red 630 nm Common Anode 30400 ucd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Single Green 570nm Common Anode 1.259In Stock
Min.: 1
Mult.: 1
Reel: 550

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Green 574 nm Common Anode 12000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories .3" SINGLE DIGIT RED 1.288In Stock
400Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 550

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Red 630 nm Common Anode 26000 ucd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Single Red 630nm Common Anode 1.687In Stock
Min.: 1
Mult.: 1
Reel: 200

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 16.8 mm x 28 mm x 3.75 mm Red 630 nm Common Anode 47000 ucd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Single Red 630nm Common Anode 1.990In Stock
Min.: 1
Mult.: 1
Reel: 400

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 12.5 mm x 20 mm x 2.4 mm Red 630 nm Common Anode 44000 ucd 10 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories 0.56" SINGLE DIGIT RED SMD LED DISPLAY 2.000In Stock
Min.: 1
Mult.: 1
Reel: 400

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 12.5 mm x 20 mm x 2.4 mm Red 645 nm Common Anode 76000 ucd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Single Red 630nm Common Cathode 1.279In Stock
Min.: 1
Mult.: 1
Reel: 650

LED Displays 7 Segment 1 Digit 3.2 mm x 5.08 mm 6.9 mm x 10 mm x 3 mm Red 630 nm Common Cathode 30400 ucd 10 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Red 627nm Single Common Cathode 1.400In Stock
Min.: 1
Mult.: 1
Reel: 550

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Red 625 nm Common Cathode 4210 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Single Red 630nm Common Cathode 1.553In Stock
Min.: 1
Mult.: 1
Reel: 400

7 Segment 1 Digit 0.56 in 20 mA SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories Tri Green 568nm Common Anode 1.978In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 8 mm x 14.2 mm 37.6 mm x 19 mm x 8.1 mm Green 565 nm Common Anode 8600 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 3 DIGIT 605In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 0.56 in 37.6 mm x 19 mm x 8.1 mm Red 625 nm Common Cathode 6400 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories .5" RED LED DISPLAY 1.097In Stock
Min.: 1
Mult.: 1

Tube
Kingbright LED Displays & Accessories .8" SINGLE DIGIT RED LED DISPLAY 1.207In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.8 in Red 645 nm Common Anode 61000 ucd 20 mA 1.95 V + 85 C - 40 C Tube
Kingbright LED Displays & Accessories 1" SINGLE DIGIT RED LED DISPLAY 816In Stock
Min.: 1
Mult.: 1

LED Displays 1 Digit 1 in Common Anode
Kingbright LED Displays & Accessories 1" SINGLE DIGIT RED LED DISPLAY 649In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 14 mm x 25.4 mm 24 mm x 34 mm x 10.5 mm Red 630 nm Common Anode 260000 ucd 10 mA 1.85 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories 1" SIGNLE DIGIT YEL LED DISPLAY 956In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 14 mm x 25.4 mm 24 mm x 34 mm x 10.5 mm Yellow 590 nm Common Anode 400 mcd 10 mA 1.95 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT 1.251In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 22 mm x 38.1 mm 33.15 mm x 47 mm x 12.5 mm Red 625 nm Common Anode 16000 ucd 10 mA 4 V + 85 C - 40 C Through Hole Tube